Part Details for HER207 by Yangzhou Yangjie Electronics Co Ltd
Overview of HER207 by Yangzhou Yangjie Electronics Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for HER207
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HER207-YAN
|
TME | Diode: rectifying, THT, 800V, 2A, tape, Ifsm: 60A, DO15, Ufmax: 1.7V Min Qty: 25 | 3350 |
|
$0.0273 / $0.0429 | Buy Now |
Part Details for HER207
HER207 CAD Models
HER207 Part Data Attributes
|
HER207
Yangzhou Yangjie Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HER207
Yangzhou Yangjie Electronics Co Ltd
Rectifier Diode, 1 Element, 2A, 800V V(RRM)
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | YANGZHOU YANGJIE ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
Non-rep Pk Forward Current-Max | 60 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 2 A | |
Rep Pk Reverse Voltage-Max | 800 V | |
Reverse Recovery Time-Max | 0.075 µs | |
Surface Mount | NO |
Alternate Parts for HER207
This table gives cross-reference parts and alternative options found for HER207. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HER207, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HS2KALHM2G | Rectifier Diode, | Taiwan Semiconductor | HER207 vs HS2KALHM2G |
HFM207-W | Rectifier Diode, | Rectron Semiconductor | HER207 vs HFM207-W |
HFM207W | Rectifier Diode, 1 Phase, 1 Element, 2A, 800V V(RRM), Silicon, PLASTIC PACKAGE-2 | Rectron Semiconductor | HER207 vs HFM207W |
HS2K | Rectifier Diode, 1 Phase, 1 Element, 2A, 800V V(RRM), Silicon, SMB, 2 PIN | HY Electronic Corp | HER207 vs HS2K |
HFM207W-W | Rectifier Diode, 1 Phase, 1 Element, 2A, 800V V(RRM), Silicon, PLASTIC PACKAGE-2 | Rectron Semiconductor | HER207 vs HFM207W-W |
RL206 | Rectifier Diode, 1 Phase, 1 Element, 2A, 800V V(RRM), | JGD Semiconductors Co Ltd | HER207 vs RL206 |
FFM206A-T | Rectifier Diode, | Rectron Semiconductor | HER207 vs FFM206A-T |
S2K | Rectifier Diode, 1 Phase, 1 Element, 2A, 800V V(RRM), Silicon, SMB, 2 PIN | HY Electronic Corp | HER207 vs S2K |
FFM206AV-T | Rectifier Diode, | Rectron Semiconductor | HER207 vs FFM206AV-T |
HFM207L | Rectifier Diode, 1 Phase, 1 Element, 2A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMBL, 2 PIN | Rectron Semiconductor | HER207 vs HFM207L |