Filter Your Search
1 - 10 of 159 results
|
HER207
Yangzhou Yangjie Electronics Co Ltd
|
$0.0346 | Yes | Contact Manufacturer | 2 A | 1.7 V | 75 ns | RECTIFIER DIODE | SINGLE | NO | 800 V | 1 | 60 A | 1 | 125 °C | YANGZHOU YANGJIE ELECTRONICS CO LTD | compliant | EAR99 | ||||||||||||||||||||||||||||
|
HER207
Sangdest Microelectronics (Nanjing) Co Ltd
|
Check for Price | Yes | Obsolete | 2 A | 1.7 V | 70 ns | RECTIFIER DIODE | SINGLE | NO | 800 V | 1 | 75 A | 1 | 150 °C | SANGDEST MICROELECTRONICS (NANJING) CO LTD | compliant | EAR99 | ||||||||||||||||||||||||||||
|
HER207
EIC Semiconductor Inc
|
Check for Price | Yes | Active | 2 A | 1.7 V | 75 ns | 10 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 800 V | 1 | HIGH RELIABILITY | EFFICIENCY | 75 A | 1 | O-PALF-W2 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | EIC SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.80 | ||||||||||||||
|
HER207U13
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 2 A | 70 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 800 V | 1 | EFFICIENCY | 60 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-15 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | RECTRON LTD | not_compliant | EAR99 | 8541.10.00.80 | ||||||||||||||
|
HER207G-B
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 2 A | 1.6 V | 75 ns | 500 nA | SILICON | RECTIFIER DIODE | SINGLE | NO | 800 V | 1 | HIGH RELIABILITY, LOW POWER LOSS | EFFICIENCY | 60 A | 1 | 800 V | Not Qualified | O-PALF-W2 | e3 | DO-15 | 150 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | RECTRON LTD | not_compliant | EAR99 | 8541.10.00.80 | DO-15 | PLASTIC PACKAGE-2 | 2 | Rectron | |||||
|
HER207H13
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 2 A | 70 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 800 V | 1 | EFFICIENCY | 60 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-15 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | RECTRON LTD | not_compliant | EAR99 | 8541.10.00.80 | ||||||||||||||
|
HER207
Galaxy Microelectronics
|
Check for Price | Yes | Active | 2 A | 1.7 V | 70 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 800 V | 1 | 60 A | 1 | 150 °C | 260 | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | unknown | EAR99 | DO-15 | |||||||||||||||||||||||||
|
HER207-T3
Won-Top Electronics Co Ltd
|
Check for Price | No | No | Active | 2 A | 1.7 V | 75 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 800 V | 1 | HIGH RELIABILITY | GENERAL PURPOSE | 60 A | 1 | O-PALF-W2 | e0 | DO-15 | 125 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | TIN LEAD | WIRE | AXIAL | WON-TOP ELECTRONICS CO LTD | unknown | EAR99 | 8541.10.00.80 | DO-15 | PLASTIC PACKAGE-2 | 2 | ||||||||
|
HER207G-KB0G
Taiwan Semiconductor
|
Check for Price | Yes | Active | 2 A | 1.7 V | 75 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 800 V | 1 | LOW POWER LOSS | EFFICIENCY | 60 A | 1 | O-PALF-W2 | e3 | DO-204AC | 150 °C | -55 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | TAIWAN SEMICONDUCTOR CO LTD | compliant | EAR99 | 8541.10.00.80 | DO-15, 2 PIN | ||||||||
|
HER207M17
Rectron Semiconductor
|
Check for Price | Yes | Yes | Active | 2 A | 70 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 800 V | 1 | EFFICIENCY | 60 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-15 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | RECTRON LTD | not_compliant | EAR99 | 8541.10.00.80 |