Part Details for HER304 by Galaxy Semi-Conductor Co Ltd
Overview of HER304 by Galaxy Semi-Conductor Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for HER304
HER304 CAD Models
HER304 Part Data Attributes:
|
HER304
Galaxy Semi-Conductor Co Ltd
Buy Now
Datasheet
|
Compare Parts:
HER304
Galaxy Semi-Conductor Co Ltd
Rectifier Diode, 1 Element, 3A, 300V V(RRM),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GALAXY SEMI-CONDUCTOR CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
Non-rep Pk Forward Current-Max | 200 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 3 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 300 V | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | NO |
Alternate Parts for HER304
This table gives cross-reference parts and alternative options found for HER304. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HER304, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BYW73Z) | Rectifier Diode, 1 Element, 3A, 300V V(RRM), | Galaxy Microelectronics | HER304 vs BYW73Z) |
1N5403 | Rectifier Diode, | EIC Semiconductor Inc | HER304 vs 1N5403 |
HFM304L-W | Rectifier Diode, | Rectron Semiconductor | HER304 vs HFM304L-W |
1N5403 | Rectifier Diode, | Continental Device India Ltd | HER304 vs 1N5403 |
HFM304L | Rectifier Diode, 1 Phase, 1 Element, 3A, 300V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, SMCL, 2 PIN | Rectron Semiconductor | HER304 vs HFM304L |
HFM304L-HF-W | Rectifier Diode, | Rectron Semiconductor | HER304 vs HFM304L-HF-W |
HFM304B-T | Rectifier Diode, | Rectron Semiconductor | HER304 vs HFM304B-T |