Part Details for HF1E108M1012PC by Shenzhen Honor Electronic Co Ltd
Overview of HF1E108M1012PC by Shenzhen Honor Electronic Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HF1E108M1012PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 25V 1000uF ��20% 20m�� 3.9A Plugin,D10xL12mm Solid Capacitors ROHS | 965 |
|
$0.1636 / $0.3017 | Buy Now |
|
LCSC | 25V 1000uF 20% 20m 3.9A PluginD10xL12mm Solid Capacitors ROHS | 965 |
|
$0.1669 / $0.3079 | Buy Now |