There are no models available for this part yet.
Overview of HF1E687M0816PC by Shenzhen Honor Electronic Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for HF1E687M0816PC by Shenzhen Honor Electronic Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
LCSC | 25V 680uF 20% 20m 3.65A PluginD8xL16mm Polymer Aluminum Capacitors ROHS | 400 |
|
$0.1435 / $0.2719 | Buy Now |