Part Details for HFA-200L by YAGEO Corporation
Overview of HFA-200L by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for HFA-200L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-HFA-200L-ND
|
DigiKey | AXIAL LEADED TVS 200V 330V BUL Min Qty: 80 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.8070 | Buy Now |
DISTI #
HFA-200L
|
Avnet Americas | Diode TVS Single Bi-Directional 150V 2-Pin Radial Leaded Box - Bulk (Alt: HFA-200L) RoHS: Compliant Min Qty: 800 Package Multiple: 80 Container: Bulk | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 80 Container: Bulk | 0Bulk |
|
$4.7300 | Buy Now |
DISTI #
HFA-200L
|
TTI | ESD Suppressors / TVS Diodes AXIAL LEADED TVS 200V 330V RoHS: Compliant pbFree: Pb-Free Min Qty: 800 Package Multiple: 80 Container: Bulk | Americas - 0 |
|
$6.0600 | Buy Now |
DISTI #
HFA-200L
|
Avnet Americas | Diode TVS Single Bi-Directional 150V 2-Pin Radial Leaded Box - Bulk (Alt: HFA-200L) RoHS: Compliant Min Qty: 800 Package Multiple: 80 Container: Bulk | 0 |
|
RFQ | |
|
Ozdisan Elektronik | DIODE TVS 30000W 200V AXIAL THT | 0 |
|
$8.4248 / $9.2673 | RFQ |
Part Details for HFA-200L
HFA-200L CAD Models
HFA-200L Part Data Attributes:
|
HFA-200L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
HFA-200L
YAGEO Corporation
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2018-11-08 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, SKIN: 20 | |
Breakdown Voltage-Min | 222 V | |
Clamping Voltage-Max | 330 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-P(NULL)-T2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 990000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Peak Reflow Temperature (Cel) | 265 | |
Polarity | BIDIRECTIONAL | |
Reference Standard | IEC-61000-4-5 | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 20 µA | |
Reverse Test Voltage | 200 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | THROUGH-HOLE | |
Time@Peak Reflow Temperature-Max (s) | 10 |