Part Details for HFA-380S by YAGEO Corporation
Overview of HFA-380S by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Transportation and Logistics
Healthcare
Telecommunications
Automotive
Price & Stock for HFA-380S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-HFA-380S-ND
|
DigiKey | LEADED TVS 380V 520V BOX Min Qty: 105 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$19.6586 | Buy Now |
DISTI #
HFA-380S
|
Avnet Americas | Transient Voltage Suppressor Bi-Directional 380V 2-Pin Through Hole - Boxed Product (Development Kits) (Alt: HFA-380S) RoHS: Compliant Min Qty: 1050 Package Multiple: 105 Container: Box | 0 |
|
RFQ | |
DISTI #
603-HFA-380S
|
Mouser Electronics | ESD Suppressors / TVS Diodes BID Wkg380V 1CH SMD Bkdn401V RoHS: Compliant | 0 |
|
$27.5200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1050 Package Multiple: 105 Lead time: 14 Weeks Container: Box | 0Box |
|
$13.4900 | Buy Now |
DISTI #
HFA-380S
|
TTI | ESD Suppressors / TVS Diodes BID Wkg380V 1CH SMD Bkdn401V RoHS: Compliant pbFree: Pb-Free Min Qty: 1050 Package Multiple: 105 Container: Box | Americas - 0 |
|
$12.9800 | Buy Now |
|
Ozdisan Elektronik | DIODE TVS 30000W 380V RADIAL THT | 0 |
|
$23.9443 / $25.6204 | RFQ |
Part Details for HFA-380S
HFA-380S CAD Models
HFA-380S Part Data Attributes
|
HFA-380S
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
HFA-380S
YAGEO Corporation
Trans Voltage Suppressor Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2018-11-26 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, FOAM : 35 | |
Breakdown Voltage-Min | 401 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 520 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | S-XADB-T2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | DISK BUTTON | |
Peak Reflow Temperature (Cel) | 265 | |
Polarity | BIDIRECTIONAL | |
Reference Standard | IEC-61000-4-5 | |
Rep Pk Reverse Voltage-Max | 380 V | |
Reverse Current-Max | 20 µA | |
Reverse Test Voltage | 380 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |