There are no models available for this part yet.
Overview of HFA-650L by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
72V3650L6BB | Renesas Electronics Corporation | 2K x 36 SuperSync II FIFO, 3.3V | |
72V3650L7-5PF | Renesas Electronics Corporation | 2K x 36 SuperSync II FIFO, 3.3V | |
72V3650L15PF8 | Renesas Electronics Corporation | 2K x 36 SuperSync II FIFO, 3.3V |
Price & Stock for HFA-650L by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Ozdisan Elektronik | DIODE TVS 30000W 650V AXIAL THT | 0 |
|
$32.6034 / $34.8856 | RFQ |