HFA08TB60
Description: Rectifier Diode, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, TO-220AC,

Overview of HFA08TB60 by International Rectifier

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Automotive

Price & Stock for HFA08TB60 by International Rectifier

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   Min Qty: 7 270
  • 7 $0.7500
  • 28 $0.4875
  • 104 $0.2812
$0.2812 / $0.7500 Buy Now
Bristol Electronics   150
RFQ
Quest Components Rectifier Diode, 600 Volt, TO-220AB 216
  • 1 $1.0000
  • 26 $0.5000
  • 121 $0.3000
$0.3000 / $1.0000 Buy Now
Quest Components Rectifier Diode, 600 Volt, TO-220AB 124
  • 1 $1.8000
  • 15 $1.0800
  • 57 $0.9000
$0.9000 / $1.8000 Buy Now
Quest Components Rectifier Diode, 600 Volt, TO-220AB 19
  • 1 $2.1000
  • 3 $1.5750
  • 17 $1.3125
$1.3125 / $2.1000 Buy Now
DISTI # HFA08TB60
Richardson RFPD STANDARD RECOVERY DIODE AND RECTIFIER RoHS: Not Compliant Min Qty: 1 0
RFQ

CAD Models for HFA08TB60 by International Rectifier
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HFA08TB60 by International Rectifier

HFA08TB60
International Rectifier
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
INTERNATIONAL RECTIFIER CORP
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Additional Feature
LOW NOISE
Application
ULTRA FAST SOFT RECOVERY
Case Connection
CATHODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.7 V
JEDEC-95 Code
TO-220AC
JESD-30 Code
R-PSFM-T2
JESD-609 Code
e0
Non-rep Pk Forward Current-Max
60 A
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Output Current-Max
8 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
600 V
Reverse Current-Max
5 µA
Reverse Recovery Time-Max
0.055 µs
Surface Mount
NO
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Position
SINGLE
Want to compare parts?
  1. HFA08TB60
    International Rectifier
    Rectifier Diode, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, TO-220AC,
    VS

Alternate Parts for HFA08TB60

This table gives cross-reference parts and alternative options found for HFA08TB60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HFA08TB60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MUR860 8A, 600V, SILICON, RECTIFIER DIODE, TO-220AC Motorola Mobility LLC HFA08TB60 vs MUR860
BYR29-500 DIODE 8 A, 500 V, SILICON, RECTIFIER DIODE, TO-220AC, PLASTIC PACKAGE-2, Rectifier Diode NXP Semiconductors HFA08TB60 vs BYR29-500
HFA08TB60PBF Rectifier Diode, 1 Phase, 1 Element, 8A, 600V V(RRM), Silicon, TO-220AC, LEAD FREE PACKAGE-2 International Rectifier HFA08TB60 vs HFA08TB60PBF
BYR29-600,127 BYR29-600 NXP Semiconductors HFA08TB60 vs BYR29-600,127
BYR29-600 DIODE 8 A, 600 V, SILICON, RECTIFIER DIODE, TO-220AC, PLASTIC PACKAGE-2, Rectifier Diode NXP Semiconductors HFA08TB60 vs BYR29-600
Part Number Description Manufacturer Compare
BYV29-500,127 BYV29-500 NXP Semiconductors HFA08TB60 vs BYV29-500,127
BYR29-600,127 BYR29-600 NXP Semiconductors HFA08TB60 vs BYR29-600,127
MUR860 8A, 600V, SILICON, RECTIFIER DIODE, TO-220AC Intersil Corporation HFA08TB60 vs MUR860
BYV29-600 DIODE 9 A, 600 V, SILICON, RECTIFIER DIODE, TO-220AC, Rectifier Diode NXP Semiconductors HFA08TB60 vs BYV29-600
BYR29-600 DIODE 8 A, 600 V, SILICON, RECTIFIER DIODE, TO-220AC, PLASTIC PACKAGE-2, Rectifier Diode NXP Semiconductors HFA08TB60 vs BYR29-600
MUR860 8A, 600V, SILICON, RECTIFIER DIODE, TO-220AC Motorola Mobility LLC HFA08TB60 vs MUR860
BYR29-500 DIODE 8 A, 500 V, SILICON, RECTIFIER DIODE, TO-220AC, PLASTIC PACKAGE-2, Rectifier Diode NXP Semiconductors HFA08TB60 vs BYR29-500
934054751127 DIODE 8 A, 600 V, SILICON, RECTIFIER DIODE, TO-220AC, PLASTIC PACKAGE-2, Rectifier Diode NXP Semiconductors HFA08TB60 vs 934054751127
RHRP860 8A, 600V Hyperfast Diode, 800-TUBE onsemi HFA08TB60 vs RHRP860
BYV29-500 DIODE 9 A, 500 V, SILICON, RECTIFIER DIODE, TO-220AC, PLASTIC PACKAGE-2, Rectifier Diode NXP Semiconductors HFA08TB60 vs BYV29-500

Related Parts for HFA08TB60

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HFA08TB60 by International Rectifier.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HFA08TB60 by International Rectifier

Select Manufacturer
Which Manufacturer of HFA08TB60 would you like to use for your alert(s)?
  • Please alert me when HFA08TB60 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HFA08TB60 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HFA08TB60 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HFA08TB60 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HFA08TB60.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HFA08TB60 by International Rectifier

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: