Part Details for HFA15PB60 by International Rectifier
Overview of HFA15PB60 by International Rectifier
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for HFA15PB60
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 24 |
|
RFQ | ||
|
Bristol Electronics | 576 |
|
RFQ | ||
|
Quest Components | Rectifier Diode, 600 Volt, TO-247VAR | 80 |
|
$4.1625 / $6.7500 | Buy Now |
Part Details for HFA15PB60
HFA15PB60 CAD Models
HFA15PB60 Part Data Attributes:
|
HFA15PB60
International Rectifier
Buy Now
Datasheet
|
Compare Parts:
HFA15PB60
International Rectifier
Rectifier Diode, 1 Phase, 1 Element, 15A, 600V V(RRM), Silicon, TO-247AC,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERNATIONAL RECTIFIER CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW NOISE | |
Application | ULTRA FAST SOFT RECOVERY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.7 V | |
JEDEC-95 Code | TO-247AC | |
JESD-30 Code | R-PSFM-T2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 10 µA | |
Reverse Recovery Time-Max | 0.06 µs | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for HFA15PB60
This table gives cross-reference parts and alternative options found for HFA15PB60. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HFA15PB60, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
STTB2006P | 20A, 600V, SILICON, RECTIFIER DIODE, PLASTIC PACKAGE-2 | STMicroelectronics | HFA15PB60 vs STTB2006P |