Part Details for HFB-015S by YAGEO Corporation
Overview of HFB-015S by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HFB-015S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-HFB-015S-ND
|
DigiKey | LEADED TVS 15V 85V BOX Min Qty: 105 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.9261 | Buy Now |
DISTI #
HFB-015S
|
Avnet Americas | Diode TVS Single Bi-Directional 11V 2-Pin Through Hole Box - Boxed Product (Development Kits) (Alt: HFB-015S) RoHS: Compliant Min Qty: 1050 Package Multiple: 105 Container: Box | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1050 Package Multiple: 105 Container: Box | 0Box |
|
$2.2500 | Buy Now |
DISTI #
HFB-015S
|
TTI | ESD Suppressors / TVS Diodes LEADED TVS 15V 85V RoHS: Compliant pbFree: Pb-Free Min Qty: 1050 Package Multiple: 105 Container: Box | Americas - 0 |
|
$2.2100 | Buy Now |
DISTI #
HFB-015S
|
Avnet Americas | Diode TVS Single Bi-Directional 11V 2-Pin Through Hole Box - Boxed Product (Development Kits) (Alt: HFB-015S) RoHS: Compliant Min Qty: 1050 Package Multiple: 105 Container: Box | 0 |
|
RFQ | |
|
Ozdisan Elektronik | DIODE TVS 30000W 15V RADIAL THT | 0 |
|
$4.0097 / $4.4107 | RFQ |
Part Details for HFB-015S
HFB-015S CAD Models
HFB-015S Part Data Attributes:
|
HFB-015S
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
HFB-015S
YAGEO Corporation
Trans Voltage Suppressor Diode,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2018-11-26 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, FOAM : 35 | |
Breakdown Voltage-Min | 17 V | |
Case Connection | ISOLATED | |
Clamping Voltage-Max | 85 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | S-XADB-T2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | DISK BUTTON | |
Peak Reflow Temperature (Cel) | 265 | |
Polarity | BIDIRECTIONAL | |
Reference Standard | IEC-61000-4-5 | |
Rep Pk Reverse Voltage-Max | 15 V | |
Reverse Current-Max | 20 µA | |
Reverse Test Voltage | 15 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | AXIAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |