There are no models available for this part yet.
Overview of HFB-020C by BrightKing Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Security and Surveillance
Audio and Video Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC68020CRC25E | Rochester Electronics LLC | RISC 32-bit Microprocessor 25MHz | |
MC68020CEH25E-G | Rochester Electronics LLC | Microprocessor, 32-Bit, MC68000 Family | |
MC68020CEH20E | Rochester Electronics | MC68020 - 32-Bit Microprocessor |
CAD Models for HFB-020C by BrightKing Inc
Part Data Attributes for HFB-020C by BrightKing Inc
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
BRIGHTKING INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Additional Feature
|
EXCELLENT CLAMPING CAPABILITY, FOAM:25
|
Breakdown Voltage-Min
|
22 V
|
Clamping Voltage-Max
|
90 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JESD-30 Code
|
S-XEDB-N2
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
UNSPECIFIED
|
Package Shape
|
SQUARE
|
Package Style
|
DISK BUTTON
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Polarity
|
BIDIRECTIONAL
|
Reference Standard
|
IEC-61000-4-5
|
Rep Pk Reverse Voltage-Max
|
20 V
|
Reverse Current-Max
|
20 µA
|
Reverse Test Voltage
|
20 V
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Form
|
NO LEAD
|
Terminal Position
|
END
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|