Part Details for HFB-025L by YAGEO Corporation
Overview of HFB-025L by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for HFB-025L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-HFB-025L-ND
|
DigiKey | AXIAL LEADED TVS 25V 95V BULK Min Qty: 80 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$5.7348 | Buy Now |
DISTI #
HFB-025L
|
Avnet Americas | Diode TVS Single Bi-Directional 17V 2-Pin Radial Leaded Box - Bulk (Alt: HFB-025L) RoHS: Compliant Min Qty: 800 Package Multiple: 80 Container: Bulk | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 80 Container: Bulk | 0Bulk |
|
$3.4800 | Buy Now |
DISTI #
HFB-025L
|
TTI | ESD Suppressors / TVS Diodes AXIAL LEADED TVS 25V 95V RoHS: Compliant pbFree: Pb-Free Min Qty: 800 Package Multiple: 80 Container: Bulk | Americas - 0 |
|
$3.3800 | Buy Now |
DISTI #
HFB-025L
|
Avnet Americas | Diode TVS Single Bi-Directional 17V 2-Pin Radial Leaded Box - Bulk (Alt: HFB-025L) RoHS: Compliant Min Qty: 800 Package Multiple: 80 Container: Bulk | 0 |
|
RFQ | |
|
Ozdisan Elektronik | DIODE TVS 30000W 25V AXIAL THT | 0 |
|
$6.1886 / $6.8075 | RFQ |
Part Details for HFB-025L
HFB-025L CAD Models
HFB-025L Part Data Attributes:
|
HFB-025L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
HFB-025L
YAGEO Corporation
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2018-11-08 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, SKIN: 20 | |
Breakdown Voltage-Min | 28 V | |
Clamping Voltage-Max | 95 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-P(NULL)-T2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 570000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Peak Reflow Temperature (Cel) | 265 | |
Polarity | BIDIRECTIONAL | |
Reference Standard | IEC-61000-4-5 | |
Rep Pk Reverse Voltage-Max | 25 V | |
Reverse Current-Max | 20 µA | |
Reverse Test Voltage | 25 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | THROUGH-HOLE | |
Time@Peak Reflow Temperature-Max (s) | 10 |