Part Details for HFB-170L by YAGEO Corporation
Overview of HFB-170L by YAGEO Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for HFB-170L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13-HFB-170L-ND
|
DigiKey | AXIAL LEADED TVS 170V 260V BU Min Qty: 80 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.6430 | Buy Now |
DISTI #
HFB-170L
|
Avnet Americas | Diode TVS Single Bi-Directional 130V 2-Pin Radial Leaded Box - Bulk (Alt: HFB-170L) RoHS: Compliant Min Qty: 800 Package Multiple: 80 Container: Bulk | 0 |
|
RFQ | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 80 Container: Bulk | 0Bulk |
|
$6.8500 | Buy Now |
DISTI #
HFB-170L
|
TTI | ESD Suppressors / TVS Diodes AXIAL LEADED TVS 170V 260V RoHS: Compliant pbFree: Pb-Free Min Qty: 800 Package Multiple: 80 Container: Bulk | Americas - 0 |
|
$8.7800 | Buy Now |
DISTI #
HFB-170L
|
Avnet Americas | Diode TVS Single Bi-Directional 130V 2-Pin Radial Leaded Box - Bulk (Alt: HFB-170L) RoHS: Compliant Min Qty: 800 Package Multiple: 80 Container: Bulk | 0 |
|
RFQ | |
|
Ozdisan Elektronik | DIODE TVS 30000W 170V AXIAL THT | 0 |
|
$12.2945 / $13.1551 | RFQ |
Part Details for HFB-170L
HFB-170L CAD Models
HFB-170L Part Data Attributes:
|
HFB-170L
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
HFB-170L
YAGEO Corporation
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YAGEO CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2018-11-08 | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY, SKIN: 20 | |
Breakdown Voltage-Min | 180 V | |
Clamping Voltage-Max | 260 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-P(NULL)-T2 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 1560000 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Peak Reflow Temperature (Cel) | 265 | |
Polarity | BIDIRECTIONAL | |
Reference Standard | IEC-61000-4-5 | |
Rep Pk Reverse Voltage-Max | 170 V | |
Reverse Current-Max | 20 µA | |
Reverse Test Voltage | 170 V | |
Surface Mount | NO | |
Technology | AVALANCHE | |
Terminal Form | THROUGH-HOLE | |
Time@Peak Reflow Temperature-Max (s) | 10 |