Part Details for HFB170070-100 by LAIRD PLC
Overview of HFB170070-100 by LAIRD PLC
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HFB170070-100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
240-2275-ND
|
DigiKey | FERRITE CORE 185 OHM SOLID Min Qty: 1000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1747 | Buy Now |
DISTI #
000000000002586352
|
Sager | Ferrite Cable Cores 185ohms 300MHz 7.01mm Inside Dia. Min Qty: 1000 | 0 |
|
$1.1600 / $1.6500 | Buy Now |