Part Details for HFBR-1515BFZ by Broadcom Limited
Overview of HFBR-1515BFZ by Broadcom Limited
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for HFBR-1515BFZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH5796
|
Newark | Transmitter, Fiber Optic, Metal Case, Wavelength Typ:650Nm, Data Rate Max:-, Data Transmission Distance:40M, Forward Current If:60Ma, Forward Voltage:2.1V, Reverse Voltage Vr:-, Signal Rate Max:10Mbaud, Fibre Optic Connector Type:St, rohs Compliant: Yes |Broadcom HFBR-1515BFZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$21.3400 / $30.5800 | Buy Now |
DISTI #
1863222
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$21.2755 / $31.7370 | Buy Now |
DISTI #
1863222
|
Farnell | TRANSMITTER, FIBER OPTIC, METAL CASE RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Each | 0 |
|
$20.6703 / $30.7170 | Buy Now |
|
Neutron USA | Fiber Optic Transmitters, Receivers, Transceivers Fiber Op Transmitter PROFIBUS 10MBd | 0 |
|
$111.0600 | Buy Now |
Part Details for HFBR-1515BFZ
HFBR-1515BFZ CAD Models
HFBR-1515BFZ Part Data Attributes
|
HFBR-1515BFZ
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HFBR-1515BFZ
Broadcom Limited
Transmitter, 635nm Min, 662nm Max, ST Connector, Through Hole Mount, ROHS COMPLIANT, PACKAGE-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | ROHS COMPLIANT, PACKAGE-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8517.62.00.50 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Additional Feature | IT HAS A DATA RATE OF 10 MBD | |
Connection Type | ST CONNECTOR | |
Fiber Optic Device Type | TRANSMITTER | |
Fiber Type | POF | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Max | 662 nm | |
Operating Wavelength-Min | 635 nm | |
Operating Wavelength-Nom | 650 nm | |
Optical Power Output-Nom | 0.281 mW | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Terminal Finish | TIN | |
Transmission Type | DIGITAL |