Filter Your Search
1 - 3 of 3 results
|
HFBR-1515BFZ
Avago Technologies
|
$11.1502 | Yes | Yes | Obsolete | 650 nm | 635 nm | 662 nm | 5 V | TRANSMITTER | IT HAS A DATA RATE OF 10 MBD | POF | 281 µW | 5.25 V | 4.75 V | DIGITAL | e3 | -40 °C | 85 °C | ST CONNECTOR | THROUGH HOLE MOUNT | NO | TIN | AVAGO TECHNOLOGIES INC | compliant | EAR99 | 8517.62.00.50 | Avago Technologies | |||
|
HFBR-1515BFZ
Broadcom Limited
|
$15.5519 | Yes | Obsolete | 650 nm | 635 nm | 662 nm | 5 V | TRANSMITTER | IT HAS A DATA RATE OF 10 MBD | POF | 281 µW | 5.25 V | 4.75 V | DIGITAL | e3 | -40 °C | 85 °C | ST CONNECTOR | THROUGH HOLE MOUNT | NO | TIN | BROADCOM INC | compliant | EAR99 | 8517.62.00.50 | Avago Technologies | ROHS COMPLIANT, PACKAGE-8 | |||
|
HFBR-1515BFZ
Foxconn
|
Check for Price | Yes | Active | 650 nm | 635 nm | 662 nm | 5 V | TRANSMITTER | IT HAS A DATA RATE OF 10 MBD | POF | 281 µW | 5.25 V | 4.75 V | DIGITAL | -40 °C | 85 °C | ST CONNECTOR | THROUGH HOLE MOUNT | NO | HON HAI PRECISION INDUSTRY CO LTD | compliant |