Part Details for HFBR-2402Z by Foxconn
Overview of HFBR-2402Z by Foxconn
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for HFBR-2402Z
HFBR-2402Z CAD Models
HFBR-2402Z Part Data Attributes:
|
HFBR-2402Z
Foxconn
Buy Now
Datasheet
|
Compare Parts:
HFBR-2402Z
Foxconn
Receiver, 5Mbps, SMA Connector, Through Hole Mount, ROHS COMPLIANT, PLASTIC, 8 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HON HAI PRECISION INDUSTRY CO LTD | |
Reach Compliance Code | compliant | |
Additional Feature | OTHER FIBER SIZES: 50/125; 62.5/125; 100/140 | |
Body Breadth | 12.7 mm | |
Body Height | 10.2 mm | |
Body Length or Diameter | 22.2 mm | |
Built-in Feature | AMPLIFIER | |
Connection Type | SMA CONNECTOR | |
Data Rate | 5 Mbps | |
Emitter/Detector Type | PIN PHOTODIODE | |
Fiber Optic Device Type | RECEIVER | |
Fiber Type | 200, HCS | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Operating Wavelength-Nom | 820 nm | |
Reception Type | ANALOG | |
Sensitivity | -34.4 dBm | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO |
Alternate Parts for HFBR-2402Z
This table gives cross-reference parts and alternative options found for HFBR-2402Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HFBR-2402Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HFBR-2402 | FIBER OPTIC RECEIVER, 5Mbps, THROUGH HOLE MOUNT, SMA CONNECTOR, PLASTIC, DIP-8 | Avago Technologies | HFBR-2402Z vs HFBR-2402 |
HFBR-2402Z | Receiver, 5Mbps, SMA Connector, Through Hole Mount, ROHS COMPLIANT, PLASTIC, 8 PIN | Broadcom Limited | HFBR-2402Z vs HFBR-2402Z |
HFBR-2402Z | FIBER OPTIC RECEIVER, 5Mbps, THROUGH HOLE MOUNT, SMA CONNECTOR, ROHS COMPLIANT, PLASTIC, 8 PIN | Avago Technologies | HFBR-2402Z vs HFBR-2402Z |
HFBR-2402 | Receiver, Through Hole Mount | Agilent Technologies Inc | HFBR-2402Z vs HFBR-2402 |