Part Details for HFBR-2515BZ by Avago Technologies
Overview of HFBR-2515BZ by Avago Technologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for HFBR-2515BZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 10 |
|
RFQ | ||
|
Quest Components | FIBER OPTIC RECEIVER, 640-660NM, THROUGH HOLE MOUNT, ST CONNECTOR | 2 |
|
$10.7550 | Buy Now |
|
Quest Components | FIBER OPTIC RECEIVER, 640-660NM, THROUGH HOLE MOUNT, ST CONNECTOR | 8 |
|
$10.7550 / $12.0994 | Buy Now |
|
Perfect Parts Corporation | 183 |
|
RFQ |
Part Details for HFBR-2515BZ
HFBR-2515BZ CAD Models
HFBR-2515BZ Part Data Attributes
|
HFBR-2515BZ
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HFBR-2515BZ
Avago Technologies
FIBER OPTIC RECEIVER, 640-660nm, THROUGH HOLE MOUNT, ST CONNECTOR, ROHS COMPLIANT PACKAGE-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8517.62.00.50 | |
Samacsys Manufacturer | Avago Technologies | |
Body Breadth | 7.6 mm | |
Body Length or Diameter | 12.5 mm | |
Connection Type | ST CONNECTOR | |
Emitter/Detector Type | PIN PHOTODIODE | |
Fiber Optic Device Type | RECEIVER | |
Fiber Type | POF | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Operating Wavelength-Max | 660 nm | |
Operating Wavelength-Min | 640 nm | |
Operating Wavelength-Nom | 650 nm | |
Reception Type | DIGITAL | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Surface Mount | NO | |
Terminal Finish | TIN |