Part Details for HFBR-2515BZ by Broadcom Limited
Overview of HFBR-2515BZ by Broadcom Limited
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for HFBR-2515BZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1247662
|
element14 Asia-Pacific | RECEIVER, FIBRE OPTIC, 1.5MBD, ST RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$11.8850 / $17.0361 | Buy Now |
DISTI #
1247662
|
Farnell | RECEIVER, FIBRE OPTIC, 1.5MBD, ST RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Each | 0 |
|
$8.9524 / $21.9877 | Buy Now |
|
Perfect Parts Corporation | 336 |
|
RFQ |
Part Details for HFBR-2515BZ
HFBR-2515BZ CAD Models
HFBR-2515BZ Part Data Attributes
|
HFBR-2515BZ
Broadcom Limited
Buy Now
Datasheet
|
Compare Parts:
HFBR-2515BZ
Broadcom Limited
Receiver, 640nm Min, 660nm Max, ST Connector, Through Hole Mount, ROHS COMPLIANT PACKAGE-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | BROADCOM INC | |
Package Description | ROHS COMPLIANT PACKAGE-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8517.62.00.50 | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Avago Technologies | |
Body Breadth | 7.6 mm | |
Body Length or Diameter | 12.5 mm | |
Connection Type | ST CONNECTOR | |
Emitter/Detector Type | PIN PHOTODIODE | |
Fiber Optic Device Type | RECEIVER | |
Fiber Type | POF | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Operating Wavelength-Max | 660 nm | |
Operating Wavelength-Min | 640 nm | |
Operating Wavelength-Nom | 650 nm | |
Reception Type | DIGITAL | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Surface Mount | NO | |
Terminal Finish | TIN |