Part Details for HFBR-5803 by Avago Technologies
Overview of HFBR-5803 by Avago Technologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for HFBR-5803
HFBR-5803 CAD Models
HFBR-5803 Part Data Attributes
|
HFBR-5803
Avago Technologies
Buy Now
Datasheet
|
Compare Parts:
HFBR-5803
Avago Technologies
DATACOM, ETHERNET TRANSCEIVER, XFO9, LOW PROFILE, SIP-9
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVAGO TECHNOLOGIES INC | |
Part Package Code | SIP | |
Package Description | , | |
Pin Count | 9 | |
Reach Compliance Code | compliant | |
ECCN Code | 5A991.B.4.A | |
HTS Code | 8517.62.00.50 | |
Samacsys Manufacturer | Avago Technologies | |
JESD-30 Code | R-XXFO-X9 | |
Number of Functions | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | FIBER OPTIC | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | NO | |
Telecom IC Type | ETHERNET TRANSCEIVER | |
Temperature Grade | COMMERCIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for HFBR-5803
This table gives cross-reference parts and alternative options found for HFBR-5803. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HFBR-5803, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1893Y-10LFT | 3.3-V 10Base-T/100Base-TX Integrated PHYceiver™, TQFP0/Reel | Renesas Electronics Corporation | HFBR-5803 vs 1893Y-10LFT |
SP000885580 | Ethernet Transceiver, | Infineon Technologies AG | HFBR-5803 vs SP000885580 |
MD-004M | DATACOM, ETHERNET TRANSCEIVER, DMA14, MODULE-14 | Halo Electronics Inc | HFBR-5803 vs MD-004M |
E-STE101P | DATACOM, ETHERNET TRANSCEIVER, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, ROHS COMPLIANT, TQFP-64 | STMicroelectronics | HFBR-5803 vs E-STE101P |
HBLXT9763HC.C4 | Ethernet Transceiver, PQFP208, PLASTIC, QFP-208 | Intel Corporation | HFBR-5803 vs HBLXT9763HC.C4 |
RTL8201FL-VB-CG | Ethernet Transceiver, CMOS, PQFP48, GREEN, MS-026, LQFP-48 | Realtek Semiconductor | HFBR-5803 vs RTL8201FL-VB-CG |
VSC7130RC | Ethernet Transceiver, CMOS, PQFP64, 10 X 10 MM, 1 MM HEIGHT, TQFP-64 | Vitesse Semiconductor Corporation | HFBR-5803 vs VSC7130RC |
DP83891VQM | DATACOM, ETHERNET TRANSCEIVER, PQFP208, PLASTIC, QFP-208 | Texas Instruments | HFBR-5803 vs DP83891VQM |
RTL8201EL-VB-GR | Ethernet Transceiver, CMOS, PQFP48, GREEN, MS-026, LQFP-48 | Realtek Semiconductor | HFBR-5803 vs RTL8201EL-VB-GR |
TLE6250GV33NTMA1 | Interface Circuit, BICMOS, PDSO8, GREEN, PLASTIC, SOP-8 | Infineon Technologies AG | HFBR-5803 vs TLE6250GV33NTMA1 |