HFBR-5803
vs
VSC7130RC
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
AVAGO TECHNOLOGIES INC
|
VITESSE SEMICONDUCTOR CORP
|
Part Package Code |
SIP
|
QFP
|
Package Description |
,
|
10 X 10 MM, 1 MM HEIGHT, TQFP-64
|
Pin Count |
9
|
64
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
5A991.B.4.A
|
|
HTS Code |
8517.62.00.50
|
8542.39.00.01
|
Samacsys Manufacturer |
Avago Technologies
|
|
JESD-30 Code |
R-XXFO-X9
|
S-PQFP-G64
|
Number of Functions |
1
|
1
|
Number of Terminals |
9
|
64
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Package Body Material |
UNSPECIFIED
|
PLASTIC/EPOXY
|
Package Shape |
RECTANGULAR
|
SQUARE
|
Package Style |
FIBER OPTIC
|
FLATPACK, THIN PROFILE, FINE PITCH
|
Peak Reflow Temperature (Cel) |
NOT SPECIFIED
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
NO
|
YES
|
Telecom IC Type |
ETHERNET TRANSCEIVER
|
ETHERNET TRANSCEIVER
|
Temperature Grade |
COMMERCIAL
|
COMMERCIAL
|
Terminal Form |
UNSPECIFIED
|
GULL WING
|
Terminal Position |
UNSPECIFIED
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
NOT SPECIFIED
|
|
Base Number Matches |
10
|
1
|
Length |
|
10 mm
|
Package Code |
|
TFQFP
|
Seated Height-Max |
|
1.2 mm
|
Technology |
|
CMOS
|
Terminal Pitch |
|
0.5 mm
|
Width |
|
10 mm
|
|
|
|
Compare HFBR-5803 with alternatives
Compare VSC7130RC with alternatives