HFC-020L
Description: Trans Voltage Suppressor Diode, 20V V(RWM), Bidirectional, 1 Element, Silicon,

Overview of HFC-020L by Pulse Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
CST7030-020LB Coilcraft Inc Current Sense Transformer,
CST2-020LC Coilcraft Inc Current Sense Transformer, 20A, 1:20, ROHS COMPLIANT
CST7030-020LC Coilcraft Inc Current Sense Transformer,

CAD Models for HFC-020L by Pulse Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HFC-020L by Pulse Electronics Corporation

HFC-020L
Pulse Electronics Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PULSE ELECTRONICS CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Min
22 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Peak Reflow Temperature (Cel)
265
Polarity
BIDIRECTIONAL
Reference Standard
IEC-61000-4-5
Rep Pk Reverse Voltage-Max
20 V
Surface Mount
NO
Technology
AVALANCHE
Terminal Form
THROUGH-HOLE
Time@Peak Reflow Temperature-Max (s)
10
Want to compare parts?
  1. HFC-020L
    Pulse Electronics Corporation
    Trans Voltage Suppressor Diode, 20V V(RWM), Bidirectional, 1 Element, Silicon,
    VS

Related Parts for HFC-020L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HFC-020L by Pulse Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HFC-020L by Pulse Electronics Corporation

Select Manufacturer
Which Manufacturer of HFC-020L would you like to use for your alert(s)?
  • Please alert me when HFC-020L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HFC-020L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HFC-020L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HFC-020L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HFC-020L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HFC-020L by Pulse Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: