There are no models available for this part yet.
Overview of HFC-042S by YAGEO Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Education and Research
Computing and Data Storage
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HD6433042SXXXTF | Renesas Electronics Corporation | 16-bit Microcontrollers with Embedded 512KB Flash Microcomputer (Non Promotion) | |
HD6433042SXXXF | Renesas Electronics Corporation | 16-bit Microcontrollers with Embedded 512KB Flash Microcomputer (Non Promotion) | |
HD6433042SXXXFP | Renesas Electronics Corporation | 16-bit Microcontrollers with Embedded 512KB Flash Microcomputer (Non Promotion) |
Price & Stock for HFC-042S by YAGEO Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
13-HFC-042S-ND
|
DigiKey | LEADED TVS 42V 105V BOX Min Qty: 105 Lead time: 36 Weeks Container: Tray | Temporarily Out of Stock |
|
$9.8111 | Buy Now | |
DISTI #
HFC-042S
|
Avnet Americas | Diode TVS Single Bi-Directional 30V 2-Pin Through Hole Box - Boxed Product (Development Kits) (Alt: HFC-042S) RoHS: Compliant Min Qty: 1050 Package Multiple: 105 Lead time: 18 Weeks, 0 Days Container: Box | 0 |
|
RFQ | ||
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1050 Package Multiple: 105 Lead time: 14 Weeks Container: Box | 0Box |
|
$6.3100 | Buy Now | ||
DISTI #
HFC-042S
|
TTI | ESD Protection Diodes / TVS Diodes LEADED TVS 42V 105V RoHS: Compliant pbFree: Pb-Free Min Qty: 1050 Package Multiple: 105 Container: Box | Americas - 0 |
|
$8.1000 | Buy Now | |
DISTI #
HFC-042S
|
Avnet Abacus | Diode TVS Single Bi-Directional 30V 2-Pin Through Hole Box (Alt: HFC-042S) RoHS: Compliant Min Qty: 105 Package Multiple: 105 | Abacus - 0 |
|
Buy Now | ||
Ozdisan Elektronik | DIODE TVS 30000W 42V RADIAL THT | 0 |
|
$11.6589 / $12.4750 | RFQ |
CAD Models for HFC-042S by YAGEO Corporation
Part Data Attributes for HFC-042S by YAGEO Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
YAGEO CORP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Factory Lead Time
|
18 Weeks
|
Date Of Intro
|
2018-11-26
|
Additional Feature
|
EXCELLENT CLAMPING CAPABILITY, FOAM : 35
|
Breakdown Voltage-Min
|
47 V
|
Case Connection
|
ISOLATED
|
Clamping Voltage-Max
|
105 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JESD-30 Code
|
S-XADB-T2
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
UNSPECIFIED
|
Package Shape
|
SQUARE
|
Package Style
|
DISK BUTTON
|
Peak Reflow Temperature (Cel)
|
265
|
Polarity
|
BIDIRECTIONAL
|
Reference Standard
|
IEC-61000-4-5
|
Rep Pk Reverse Voltage-Max
|
42 V
|
Reverse Current-Max
|
20 µA
|
Reverse Test Voltage
|
42 V
|
Surface Mount
|
NO
|
Technology
|
AVALANCHE
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Position
|
AXIAL
|
Time@Peak Reflow Temperature-Max (s)
|
10
|