-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Solder Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HFJ11-E1G01E-L12RL
|
Avnet Americas | SOJ 36/I°/1x1 Tab-Down Gigabit Short Body RJ45 - Rail/Tube (Alt: HFJ11-E1G01E-L12RL) RoHS: Compliant Min Qty: 520 Package Multiple: 1 Container: Tube | 0 |
|
$4.1968 / $4.9213 | Buy Now |
DISTI #
493-HFJ11E1G01EL12RL
|
Mouser Electronics | Modular Connectors / Ethernet Connectors 1G EXT TEMP TabDown RJ45 w/mag G/Y LED RoHS: Compliant | 751 |
|
$5.5100 / $17.2000 | Buy Now |
DISTI #
HFJ11-E1G01E-L12RL
|
Avnet Americas | SOJ 36/I°/1x1 Tab-Down Gigabit Short Body RJ45 - Rail/Tube (Alt: HFJ11-E1G01E-L12RL) RoHS: Compliant Min Qty: 520 Package Multiple: 1 Container: Tube | 0 |
|
$4.1968 / $4.9213 | Buy Now |
DISTI #
HFJ11-E1G01E-L12RL
|
Avnet Silica | SOJ 36/I�/1x1 Tab-Down Gigabit Short Body RJ45 (Alt: HFJ11-E1G01E-L12RL) RoHS: Compliant Min Qty: 520 Package Multiple: 520 Lead time: 9 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
New Advantage Corporation | SOJ 36/I�/1x1 Tab-Down Gigabit Short Body RJ45 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 187 |
|
$6.6400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HFJ11-E1G01E-L12RL
Halo Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
HFJ11-E1G01E-L12RL
Halo Electronics Inc
Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Solder Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HALO ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Halo Electronics | |
Board Mounting Option | PEG | |
Body Breadth | 0.537 inch | |
Body Depth | 0.85 inch | |
Body Length | 0.625 inch | |
Body/Shell Style | JACK | |
Connector Type | TELECOM AND DATACOM CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | GOLD | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | TELCOM, MODULAR | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | YES | |
IEC Conformance | NO | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD AND PANEL | |
Number Of PCB Rows | 3 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | MIXED | |
PCB Contact Row Spacing | 2.54 mm | |
Polarization Key | POLARIZED HOUSING | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 |
This table gives cross-reference parts and alternative options found for HFJ11-E1G01E-L12RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HFJ11-E1G01E-L12RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
203212-E | Telecom and Datacom Connector, 8 Contact(s), Female, Solder Terminal, Jack | TE Connectivity | HFJ11-E1G01E-L12RL vs 203212-E |
1840409-9 | PHONE CONNECTOR,PCB MNT,8 CONTACTS,PIN,PC TAIL TERMINAL,LOCKING | TE Connectivity | HFJ11-E1G01E-L12RL vs 1840409-9 |
203214 | Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack | ERNI | HFJ11-E1G01E-L12RL vs 203214 |
203215 | Telecom and Datacom Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack | ERNI | HFJ11-E1G01E-L12RL vs 203215 |