There are no models available for this part yet.
Overview of HFU106P-5001-0C-VE by Yamaichi Electronics Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
D1U54T-M-2500-12-HB4C | Murata Manufacturing Co Ltd | 2.5KW 54MM AC/DC 12V WITH 12VDC STBY BACK TO FRONT AIR | |
50011-XX008LF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Header, Vertical, Press-Fit, 4 Row, Position Polarized, 540 Positions, 2 Guide Pin, 2.54mm (0.100in) Pitch | |
50015-5068ALF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Header, Vertical, Through Hole, 4 Row, 68 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch |
Price & Stock for HFU106P-5001-0C-VE by Yamaichi Electronics Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2408-HFU106P-5001-0C-VE-ND
|
DigiKey | USCAR17 RATED VERTICAL FAKRA, SI Lead time: 8 Weeks Container: Bulk MARKETPLACE PRODUCT | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
945-HFU106P-50010CVE
|
Mouser Electronics | RF Connectors / Coaxial Connectors Sngl Port FKARA Conn Vrt Mnt BLU Key C RoHS: Compliant | 0 |
|
$0.8730 / $1.7600 | Order Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 180 Package Multiple: 180 Lead time: 12 Weeks | 0 |
|
$1.8100 | Buy Now |