Part Details for HG-SC111 by Panasonic Electronic Components
Overview of HG-SC111 by Panasonic Electronic Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HG-SC111
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1110-3952-ND
|
DigiKey | CONTROL SLAVE UNIT ANALOG OUT NP Min Qty: 1 Lead time: 10 Weeks Container: Box |
1 In Stock |
|
$315.4560 / $347.0000 | Buy Now |
DISTI #
658-HG-SC111
|
Mouser Electronics | Linear Displacement Sensors Slave unit (Analog current output+ I/O output), NPN output type RoHS: Compliant | 0 |
|
$298.4200 / $347.0000 | Order Now |
DISTI #
70822262
|
RS | Sensor, Digital Displacement, Slave (Analog Current Output+ I/O Output), NPN | Panasonic Industrial Automation HG-SC111 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$357.4700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$280.2200 / $301.8900 | Buy Now |
DISTI #
HG-SC111
|
TME | Accessories: controller, NPN, 24VDC, 21.1x43.1x80mm, IP40, 50mA Min Qty: 1 | 0 |
|
$358.1000 / $385.6400 | RFQ |
|
Master Electronics | RoHS: Compliant | 0 |
|
$280.2200 / $301.8900 | Buy Now |