Part Details for HGR-21KB-B/24VAC/DC by HOTCOLD
Overview of HGR-21KB-B/24VAC/DC by HOTCOLD
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HGR-21KB-B/24VAC/DC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
HGR-21KB-B/24VACDC
|
TME | Sensor: hygrostat, 24VDC, Usup: 24VAC, Body dim: 115x65x55mm, ±5% Min Qty: 1 | 0 |
|
$79.2700 | RFQ |