There are no models available for this part yet.
Overview of HH18N1R2C101LT by Walsin Technology Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Automotive
Price & Stock for HH18N1R2C101LT by Walsin Technology Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
791-HH18N1R2C101LT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 MLCC NPO 1.2 pF +/- 0.25pF 100 V T&R HH RoHS: Compliant | 0 |
|
$0.0060 / $0.1000 | Order Now |
CAD Models for HH18N1R2C101LT by Walsin Technology Corporation
Part Data Attributes for HH18N1R2C101LT by Walsin Technology Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
WALSIN TECHNOLOGY CORP
|
Package Description
|
, 0603
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.0000012 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
0.8 mm
|
JESD-609 Code
|
e3
|
Length
|
1.6 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
20.8333%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, PAPER, 7 INCH
|
Positive Tolerance
|
20.8333%
|
Rated (DC) Voltage (URdc)
|
100 V
|
Size Code
|
0603
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Width
|
0.8 mm
|
Alternate Parts for HH18N1R2C101LT
This table gives cross-reference parts and alternative options found for HH18N1R2C101LT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HH18N1R2C101LT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603T129C1GCC3325 | Ceramic Capacitor, Ceramic, 100V, 20.8333% +Tol, 20.8333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000012uF, 0603, | KEMET Corporation | HH18N1R2C101LT vs C0603T129C1GCC3325 |
0603F1001P20CCQS02A5 | Ceramic Capacitor, Ceramic, 100V, 20.8333% +Tol, 20.8333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000012uF, 0603, | Knowles Capacitors | HH18N1R2C101LT vs 0603F1001P20CCQS02A5 |
0603A1001P20CCBS02A5 | Ceramic Capacitor, Ceramic, 100V, 20.8333% +Tol, 20.8333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000012uF, 0603, | Knowles Capacitors | HH18N1R2C101LT vs 0603A1001P20CCBS02A5 |
GRM1885C2A1R2CZ01D | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20.83% +Tol, 20.83% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 0603, CHIP | Murata Manufacturing Co Ltd | HH18N1R2C101LT vs GRM1885C2A1R2CZ01D |
C0603T129C1GBC7082 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20.8333% +Tol, 20.8333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000012uF, 0603, | KEMET Corporation | HH18N1R2C101LT vs C0603T129C1GBC7082 |
C0603C0G101-1R2CNE | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20.83% +Tol, 20.83% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | HH18N1R2C101LT vs C0603C0G101-1R2CNE |
C0603C129C1GAC | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20.83% +Tol, 20.83% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 0603, CHIP | KEMET Corporation | HH18N1R2C101LT vs C0603C129C1GAC |
CL10C1R2CC8NLNL | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20.8333% +Tol, 20.8333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000012uF, 0603, | Samsung Electro-Mechanics | HH18N1R2C101LT vs CL10C1R2CC8NLNL |
0603Y1001P20CCB | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20.8333% +Tol, 20.8333% -Tol, C0G, 30ppm/Cel TC, 0.0000012uF, Surface Mount, 0603, CHIP | Knowles Capacitors | HH18N1R2C101LT vs 0603Y1001P20CCB |
CL10C1R2CC8NLNP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 20.8333% +Tol, 20.8333% -Tol, C0G, -/+30ppm/Cel TC, 0.0000012uF, 0603, | Samsung Electro-Mechanics | HH18N1R2C101LT vs CL10C1R2CC8NLNP |