Part Details for HH18N2R2B500LT by Walsin Technology Corporation
Overview of HH18N2R2B500LT by Walsin Technology Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HH18N2R2B500LT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3500 |
|
RFQ |
Part Details for HH18N2R2B500LT
HH18N2R2B500LT CAD Models
HH18N2R2B500LT Part Data Attributes
|
HH18N2R2B500LT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
HH18N2R2B500LT
Walsin Technology Corporation
Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.55% +Tol, 4.55% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000022 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 4.5455% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 4.5455% | |
Rated (DC) Voltage (URdc) | 50 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for HH18N2R2B500LT
This table gives cross-reference parts and alternative options found for HH18N2R2B500LT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HH18N2R2B500LT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SH18N2R2B500CG | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | HH18N2R2B500LT vs SH18N2R2B500CG |
0603N2R2B500CR | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.0000022uF, SURFACE MOUNT, 0603, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | HH18N2R2B500LT vs 0603N2R2B500CR |
GUQ10CG2R2B50NTD | Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.55% +Tol, 4.55% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0603, CHIP, LEAD FREE | Cal-Chip Electronics | HH18N2R2B500LT vs GUQ10CG2R2B50NTD |
AC0603BRNPO9BN2R2 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.5455% +Tol, 4.5455% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0603, CHIP | YAGEO Corporation | HH18N2R2B500LT vs AC0603BRNPO9BN2R2 |
GHQ10CG2R2B50NT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.55% +Tol, 4.55% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0603, CHIP, LEAD FREE | Cal-Chip Electronics | HH18N2R2B500LT vs GHQ10CG2R2B50NT |
GUQ10CG2R2B50NT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 4.55% +Tol, 4.55% -Tol, C0G, 30ppm/Cel TC, 0.0000022uF, Surface Mount, 0603, CHIP, LEAD FREE | Cal-Chip Electronics | HH18N2R2B500LT vs GUQ10CG2R2B50NT |
SH18N2R2B500CT | Ceramic Capacitor, Ceramic, | Walsin Technology Corporation | HH18N2R2B500LT vs SH18N2R2B500CT |