Part Details for HH18N3R9C101LT by Walsin Technology Corporation
Overview of HH18N3R9C101LT by Walsin Technology Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HH18N3R9C101LT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1292-HH18N3R9C101LTTR-ND
|
DigiKey | CAP CER 3.9PF 100V C0G/NP0 0603 Min Qty: 4000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0088 | Buy Now |
DISTI #
791-HH18N3R9C101LT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 MLCC NPO 3.9 pF +/- 0.25pF 100 V T&R HH RoHS: Compliant | 0 |
|
$0.0060 / $0.1000 | Order Now |
Part Details for HH18N3R9C101LT
HH18N3R9C101LT CAD Models
HH18N3R9C101LT Part Data Attributes
|
HH18N3R9C101LT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
HH18N3R9C101LT
Walsin Technology Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 6.41% +Tol, 6.41% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000039 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 6.4103% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 6.4103% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for HH18N3R9C101LT
This table gives cross-reference parts and alternative options found for HH18N3R9C101LT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HH18N3R9C101LT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603C0G101-3R9CN6R | Ceramic Capacitor, Multilayer, Ceramic, 100V, 6.41% +Tol, 6.41% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0603, CHIP, ROHS COMPLIANT | VENKEL LTD | HH18N3R9C101LT vs C0603C0G101-3R9CN6R |
C0603X399C1GAC7081 | Ceramic Capacitor, Ceramic, | KEMET Corporation | HH18N3R9C101LT vs C0603X399C1GAC7081 |
0603Y1003P90CCT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 6.4103% +Tol, 6.4103% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0603, CHIP | Knowles Capacitors | HH18N3R9C101LT vs 0603Y1003P90CCT |
C0603T399C1GAL7082 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 6.4103% +Tol, 6.4103% -Tol, C0G, -/+30ppm/Cel TC, 0.0000039uF, 0603, | KEMET Corporation | HH18N3R9C101LT vs C0603T399C1GAL7082 |
0603F1003P90CCQS02A5 | Ceramic Capacitor, Ceramic, 100V, 6.4103% +Tol, 6.4103% -Tol, C0G, -/+30ppm/Cel TC, 0.0000039uF, 0603, | Knowles Capacitors | HH18N3R9C101LT vs 0603F1003P90CCQS02A5 |
C0603C399C1GAL9028 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 6.4103% +Tol, 6.4103% -Tol, C0G, -/+30ppm/Cel TC, 0.0000039uF, 0603, | KEMET Corporation | HH18N3R9C101LT vs C0603C399C1GAL9028 |
C0603T399C1GCL7082 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 6.4103% +Tol, 6.4103% -Tol, C0G, -/+30ppm/Cel TC, 0.0000039uF, 0603, | KEMET Corporation | HH18N3R9C101LT vs C0603T399C1GCL7082 |
C0603X399C1GAL7082 | Ceramic Capacitor, Ceramic, | KEMET Corporation | HH18N3R9C101LT vs C0603X399C1GAL7082 |
GRT1885C2A3R9CA02D | Ceramic Capacitor, Multilayer, Ceramic, 100V, 6.41% +Tol, 6.41% -Tol, C0G, 30ppm/Cel TC, 0.0000039uF, Surface Mount, 0603, CHIP | Murata Manufacturing Co Ltd | HH18N3R9C101LT vs GRT1885C2A3R9CA02D |
C0603COG3R9C101NT | Ceramic Capacitor, Ceramic, 100V, 6.4103% +Tol, 6.4103% -Tol, C0G, -/+30ppm/Cel TC, 0.0000039uF, 0603, | Eyang Technology Development Co Ltd | HH18N3R9C101LT vs C0603COG3R9C101NT |