Part Details for HH18N8R2C101LT by Walsin Technology Corporation
Overview of HH18N8R2C101LT by Walsin Technology Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HH18N8R2C101LT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
791-HH18N8R2C101LT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0603 MLCC NPO 8.2 pF +/- 0.25pF 100 V T&R HH RoHS: Compliant | 0 |
|
$0.0070 / $0.1000 | Order Now |
Part Details for HH18N8R2C101LT
HH18N8R2C101LT CAD Models
HH18N8R2C101LT Part Data Attributes
|
HH18N8R2C101LT
Walsin Technology Corporation
Buy Now
Datasheet
|
Compare Parts:
HH18N8R2C101LT
Walsin Technology Corporation
Ceramic Capacitor, Multilayer, Ceramic, 100V, 3.05% +Tol, 3.05% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0603, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | WALSIN TECHNOLOGY CORP | |
Package Description | , 0603 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.0000082 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 0.8 mm | |
JESD-609 Code | e3 | |
Length | 1.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 3.0488% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PAPER, 7 INCH | |
Positive Tolerance | 3.0488% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0603 | |
Surface Mount | YES | |
Temperature Characteristics Code | C0G | |
Temperature Coefficient | 30ppm/Cel ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Width | 0.8 mm |
Alternate Parts for HH18N8R2C101LT
This table gives cross-reference parts and alternative options found for HH18N8R2C101LT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HH18N8R2C101LT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0603X829C1GACAUTO7411 | Ceramic Capacitor, Ceramic, | KEMET Corporation | HH18N8R2C101LT vs C0603X829C1GACAUTO7411 |
C0603COG101-8R2CSN6R | Ceramic Capacitor, Multilayer, Ceramic, 100V, 3.0488% +Tol, 3.0488% -Tol, C0G, -/+30ppm/Cel TC, 0.0000082uF, 0603, | VENKEL LTD | HH18N8R2C101LT vs C0603COG101-8R2CSN6R |
C0603T829C1GAC7411 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 3.0488% +Tol, 3.0488% -Tol, C0G, -/+30ppm/Cel TC, 0.0000082uF, 0603, | KEMET Corporation | HH18N8R2C101LT vs C0603T829C1GAC7411 |
0603H1008P20CCBS02A5 | Ceramic Capacitor, Ceramic, 100V, 3.0488% +Tol, 3.0488% -Tol, C0G, -/+30ppm/Cel TC, 0.0000082uF, 0603, | Knowles Capacitors | HH18N8R2C101LT vs 0603H1008P20CCBS02A5 |
C0603T829C1GCL7867 | Ceramic Capacitor, Ceramic, 100V, 3.0488% +Tol, 3.0488% -Tol, C0G, -/+30ppm/Cel TC, 0.0000082uF, 0603, | KEMET Corporation | HH18N8R2C101LT vs C0603T829C1GCL7867 |
CL10C8R2CC8GNNP | Ceramic Capacitor, Multilayer, Ceramic, 100V, 3.0488% +Tol, 3.0488% -Tol, C0G, -/+30ppm/Cel TC, 0.0000082uF, 0603, | Samsung Electro-Mechanics | HH18N8R2C101LT vs CL10C8R2CC8GNNP |
C0603T829C1GCL7013 | Ceramic Capacitor, Ceramic, 100V, 3.0488% +Tol, 3.0488% -Tol, C0G, -/+30ppm/Cel TC, 0.0000082uF, 0603, | KEMET Corporation | HH18N8R2C101LT vs C0603T829C1GCL7013 |
0603H1008P20CCR | Ceramic Capacitor, Multilayer, Ceramic, 100V, 3.0488% +Tol, 3.0488% -Tol, C0G, 30ppm/Cel TC, 0.0000082uF, Surface Mount, 0603, CHIP | Knowles Capacitors | HH18N8R2C101LT vs 0603H1008P20CCR |
C0603T829C1GCC9028 | Ceramic Capacitor, Ceramic, 100V, 3.0488% +Tol, 3.0488% -Tol, C0G, -/+30ppm/Cel TC, 0.0000082uF, 0603, | KEMET Corporation | HH18N8R2C101LT vs C0603T829C1GCC9028 |
0603F1008P20CCRS02A5 | Ceramic Capacitor, Ceramic, 100V, 3.0488% +Tol, 3.0488% -Tol, C0G, -/+30ppm/Cel TC, 0.0000082uF, 0603, | Knowles Capacitors | HH18N8R2C101LT vs 0603F1008P20CCRS02A5 |