There are no models available for this part yet.
Overview of HH21N910J500CT by Walsin Technology Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for HH21N910J500CT by Walsin Technology Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1292-HH21N910J500CTTR-ND
|
DigiKey | CAP CER 91PF 50V C0G/NP0 0805 Min Qty: 4000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0098 | Buy Now | |
DISTI #
791-HH21N910J500CT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 0805 MLCC NPO 91 pF, +/- 5% 50 V T&R HH RoHS: Compliant | 0 |
|
$0.0050 / $0.1000 | Order Now |
CAD Models for HH21N910J500CT by Walsin Technology Corporation
Part Data Attributes for HH21N910J500CT by Walsin Technology Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
WALSIN TECHNOLOGY CORP
|
Package Description
|
, 0805
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.000091 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
JESD-609 Code
|
e3
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
5%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Packing Method
|
TR, PAPER, 7 INCH
|
Positive Tolerance
|
5%
|
Rated (DC) Voltage (URdc)
|
50 V
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
C0G
|
Temperature Coefficient
|
30ppm/Cel ppm/°C
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape
|
WRAPAROUND
|
Alternate Parts for HH21N910J500CT
This table gives cross-reference parts and alternative options found for HH21N910J500CT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HH21N910J500CT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC05JTN500910 | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000091uF, Surface Mount, 0805, CHIP | Viking Tech Corp | HH21N910J500CT vs MC05JTN500910 |
GRM40C0G910J050BB | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000091uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | HH21N910J500CT vs GRM40C0G910J050BB |
UMK212CG910JQ-B | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000091uF, SURFACE MOUNT, 0805, CHIP | TAIYO YUDEN | HH21N910J500CT vs UMK212CG910JQ-B |
GRM40COG910J050AL | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000091uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | HH21N910J500CT vs GRM40COG910J050AL |
GRM40C0G910J050AD | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000091uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | HH21N910J500CT vs GRM40C0G910J050AD |
UMK212CG910JQ-T | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000091uF, SURFACE MOUNT, 0805, CHIP | TAIYO YUDEN | HH21N910J500CT vs UMK212CG910JQ-T |
0805N910J500CT | Ceramic Capacitor, Multilayer, Ceramic, 50V, 5% +Tol, 5% -Tol, C0G, 30ppm/Cel TC, 0.000091uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | HH21N910J500CT vs 0805N910J500CT |
GRM40C0G910J050AJ | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000091uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | HH21N910J500CT vs GRM40C0G910J050AJ |
C0805C0G500-910JNE | Ceramic Capacitor, Ceramic | VENKEL LTD | HH21N910J500CT vs C0805C0G500-910JNE |
MCH215A910JC | CAPACITOR, CERAMIC, MULTILAYER, 50V, C0G, 0.000091uF, SURFACE MOUNT, 0805, CHIP | ROHM Semiconductor | HH21N910J500CT vs MCH215A910JC |