Part Details for HHP452-V by Omega Engineering
Overview of HHP452-V by Omega Engineering
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Price & Stock for HHP452-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AK9138
|
Newark | Pressure Manometer, -15Psi To 100Psi, Pressure Measuring Range:-15Psi To 100Psi, Resolution (In H2O):-, Accuracy:0.025%, Response Time:-, Operating Temperature Min:-10°C, Operating Temperature Max:50°C, Product Range:Hhp400 Series Rohs Compliant: Yes |Omega HHP452-V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$2,555.8400 | Buy Now |
DISTI #
25AK9138
|
Avnet Americas | -15 TO 100 PSI, COMPOUND - Bulk (Alt: 25AK9138) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 4 Days Container: Bulk | 2 Partner Stock |
|
$2,555.8400 | Buy Now |
DISTI #
HHP452-V
|
Avnet Americas | -15 TO 100 PSI, COMPOUND - Bulk (Alt: HHP452-V) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$2,555.8430 | Buy Now |