Part Details for HI1-574ALD-5 by Harris Semiconductor
Overview of HI1-574ALD-5 by Harris Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HI1-574ALD-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-HI1-574ALD-5-ND
|
DigiKey | IC ADC 12BIT SAR 28SBDIP Min Qty: 12 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
76 In Stock |
|
$27.2400 | Buy Now |
|
Rochester Electronics | COMPLETE, 12-BIT A/D CONVERTER WITH MICROPROCESSOR INTERFACE ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 76 |
|
$23.3700 / $27.5000 | Buy Now |
Part Details for HI1-574ALD-5
HI1-574ALD-5 CAD Models
HI1-574ALD-5 Part Data Attributes:
|
HI1-574ALD-5
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HI1-574ALD-5
Harris Semiconductor
ADC, Successive Approximation, 12-Bit, 1 Func, Parallel, Word Access, Bipolar, CDIP28,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | DIP-28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 24 V | |
Analog Input Voltage-Min | -24 V | |
Conversion Time-Max | 25 µs | |
Converter Type | ADC, SUCCESSIVE APPROXIMATION | |
JESD-30 Code | R-CDIP-T28 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.012% | |
Number of Analog In Channels | 1 | |
Number of Bits | 12 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY, OFFSET BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP28,.6 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Sample Rate | 0.05 MHz | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |