There are no models available for this part yet.
Overview of HI1-574ASD-2 by Intersil Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HI1-0509A/B | Rochester Electronics LLC | HI1-0509 - Differential Multiplexer, 1 Func, 4 Channel, CMOS, CDIP16 |
CAD Models for HI1-574ASD-2 by Intersil Corporation
Part Data Attributes for HI1-574ASD-2 by Intersil Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
INTERSIL CORP
|
Part Package Code
|
DIP
|
Package Description
|
DIP, DIP28,.6
|
Pin Count
|
28
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
3A001.A.2.C
|
HTS Code
|
8542.39.00.01
|
Analog Input Voltage-Max
|
10 V
|
Analog Input Voltage-Min
|
-10 V
|
Conversion Time-Max
|
25 µs
|
Converter Type
|
ADC, SUCCESSIVE APPROXIMATION
|
JESD-30 Code
|
R-CDIP-T28
|
JESD-609 Code
|
e4
|
Linearity Error-Max (EL)
|
0.0244%
|
Negative Supply Voltage-Nom
|
-12 V
|
Number of Analog In Channels
|
2
|
Number of Bits
|
12
|
Number of Functions
|
1
|
Number of Terminals
|
28
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Bit Code
|
BINARY
|
Output Format
|
PARALLEL, WORD
|
Package Body Material
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP28,.6
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Qualification Status
|
Not Qualified
|
Sample and Hold / Track and Hold
|
SAMPLE
|
Seated Height-Max
|
5.92 mm
|
Supply Voltage-Nom
|
12 V
|
Surface Mount
|
NO
|
Technology
|
BICMOS
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
GOLD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Width
|
15.24 mm
|
Alternate Parts for HI1-574ASD-2
This table gives cross-reference parts and alternative options found for HI1-574ASD-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HI1-574ASD-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HI1-574AJD-5 | 2-CH 12-BIT SUCCESSIVE APPROXIMATION ADC, PARALLEL ACCESS, CDIP28, METAL SEALED, SIDE BRAZED, DIP-28 | Intersil Corporation | HI1-574ASD-2 vs HI1-574AJD-5 |
Related Parts for HI1-574ASD-2
-
STM32F429NEH6Microcontrollers
-
ADC574AKPAnalog to Digital Converters
-
EC2A01HOther Analog ICs
-
AD7541AKNZDigital to Analog Converters
-
DG508ABKMultiplexers or Switches
-
HIP6301CBZ-TSwitching Regulator or Controllers
-
MC1741CUOperational Amplifiers
-
HIN232ECBNZ-TLine Driver or Receivers
-
TPS2051BDGNRPower Management Circuits