Part Details for HI1177JCQ by Intersil Corporation
Overview of HI1177JCQ by Intersil Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for HI1177JCQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Digital Analog Converter, Dual, 8 Bit, 32 Pin, QFP | 19 |
|
$4.8825 / $9.7650 | Buy Now |
|
Quest Components | Digital Analog Converter, Dual, 8 Bit, 32 Pin, QFP | 8 |
|
$9.2768 / $13.9152 | Buy Now |
|
Quest Components | Digital Analog Converter, Dual, 8 Bit, 32 Pin, QFP | 43 |
|
$6.0218 / $9.7650 | Buy Now |
Part Details for HI1177JCQ
HI1177JCQ CAD Models
HI1177JCQ Part Data Attributes
|
HI1177JCQ
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HI1177JCQ
Intersil Corporation
PARALLEL, 8 BITS INPUT LOADING, 8-BIT DAC, PQFP32
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Package Description | 7 X 7 MM, METRIC, PLASTIC, QFP-32 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, 8 BITS | |
JESD-30 Code | S-PQFP-G32 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 0.976% | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP32,.35SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Qualification Status | Not Qualified | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD |
Alternate Parts for HI1177JCQ
This table gives cross-reference parts and alternative options found for HI1177JCQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HI1177JCQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HI1177JCQ | D/A Converter, 1 Func, Parallel, 8 Bits Input Loading, PQFP32 | Harris Semiconductor | HI1177JCQ vs HI1177JCQ |