HI2303JCQ
Description: ADC, Proprietary Method

Overview of HI2303JCQ by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Renewable Energy Automotive

Price & Stock for HI2303JCQ by Renesas Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # HI2303JCQ
Avnet Americas 80 PQFP INDTEMP TRIPLE A/D 8BIT 50MSPS D - Bulk (Alt: HI2303JCQ) RoHS: Not Compliant Min Qty: 15 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk 127 Partner Stock
RFQ

CAD Models for HI2303JCQ by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HI2303JCQ by Renesas Electronics Corporation

HI2303JCQ
Renesas Electronics Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Package Description
MQFP-80
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Date Of Intro
2017-10-24
Analog Input Voltage-Max
1.7 V
Analog Input Voltage-Min
-1.7 V
Conversion Time-Max
2 µs
Converter Type
ADC, PROPRIETARY METHOD
JESD-30 Code
R-PQFP-G80
Length
20.15 mm
Linearity Error-Max (EL)
0.5859%
Number of Analog In Channels
3
Number of Bits
8
Number of Functions
1
Number of Terminals
80
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Bit Code
BINARY
Output Format
PARALLEL, 8 BITS
Package Body Material
PLASTIC/EPOXY
Package Code
QFP
Package Equivalence Code
QFP80,.7X.9,32
Package Shape
RECTANGULAR
Package Style
FLATPACK
Sample Rate
50 MHz
Seated Height-Max
3.1 mm
Supply Current-Max
100 mA
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
QUAD
Width
14.15 mm
Want to compare parts?
  1. HI2303JCQ
    Renesas Electronics Corporation
    ADC, Proprietary Method
    VS

Related Parts for HI2303JCQ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HI2303JCQ by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HI2303JCQ by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of HI2303JCQ would you like to use for your alert(s)?
  • Please alert me when HI2303JCQ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HI2303JCQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HI2303JCQ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HI2303JCQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HI2303JCQ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HI2303JCQ by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: