Datasheets
HI2303JCQ by:

3-CH 8-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQFP80, QFP-80

Part Details for HI2303JCQ by Rochester Electronics LLC

Overview of HI2303JCQ by Rochester Electronics LLC

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for HI2303JCQ

HI2303JCQ CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

HI2303JCQ Part Data Attributes

HI2303JCQ Rochester Electronics LLC
Buy Now Datasheet
Compare Parts:
HI2303JCQ Rochester Electronics LLC 3-CH 8-BIT PROPRIETARY METHOD ADC, PARALLEL ACCESS, PQFP80, QFP-80
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ROCHESTER ELECTRONICS INC
Part Package Code QFP
Package Description QFP,
Pin Count 80
Reach Compliance Code unknown
Converter Type ADC, PROPRIETARY METHOD
JESD-30 Code R-PQFP-G80
JESD-609 Code e3
Linearity Error-Max (EL) 0.5859%
Moisture Sensitivity Level NOT SPECIFIED
Number of Analog In Channels 3
Number of Bits 8
Number of Functions 1
Number of Terminals 80
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Bit Code BINARY
Output Format PARALLEL, 8 BITS
Package Body Material PLASTIC/EPOXY
Package Code QFP
Package Shape RECTANGULAR
Package Style FLATPACK
Peak Reflow Temperature (Cel) NOT SPECIFIED
Sample Rate 50 MHz
Supply Voltage-Nom 5 V
Surface Mount YES
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

HI2303JCQ Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HI2303JCQ by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HI2303JCQ by Rochester Electronics LLC

  • Please alert me when HI2303JCQ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following HI2303JCQ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HI2303JCQ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following HI2303JCQ alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HI2303JCQ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HI2303JCQ by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: