Part Details for HI3304JIB by Harris Semiconductor
Overview of HI3304JIB by Harris Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for HI3304JIB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | HI3304 - 4-BIT, 25 MSPS, FLASH A/D CONVERTER RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 158 |
|
$1.3700 / $1.6200 | Buy Now |
Part Details for HI3304JIB
HI3304JIB CAD Models
HI3304JIB Part Data Attributes
|
HI3304JIB
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HI3304JIB
Harris Semiconductor
ADC, Flash Method, 4-Bit, 1 Func, 1 Channel, Parallel, 4 Bits Access, CMOS, PDSO16
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | SOP, SOP16,.4 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 5 V | |
Analog Input Voltage-Min | 0.5 V | |
Converter Type | ADC, FLASH METHOD | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 1.5625% | |
Number of Analog In Channels | 1 | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Bit Code | BINARY | |
Output Format | PARALLEL, 4 BITS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Sample Rate | 25 MHz | |
Supply Current-Max | 20 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |