Part Details for HI4-0549/883 by Harris Semiconductor
Overview of HI4-0549/883 by Harris Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Price & Stock for HI4-0549/883
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-HI4-0549/883-ND
|
DigiKey | IC SWITCH 4PSTX2 1.5KOHM 20CLCC Min Qty: 2 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
226 In Stock |
|
$209.0500 | Buy Now |
|
Rochester Electronics | HI4-0549 - Differential Multiplexer, 1 Func, 4 Channel, CMOS, CQCC20 - Dual marked (5962-85131032A) RoHS: Not Compliant Status: Rochester-Active Min Qty: 1 | 222 |
|
$179.4000 / $211.0600 | Buy Now |
Part Details for HI4-0549/883
HI4-0549/883 CAD Models
HI4-0549/883 Part Data Attributes:
|
HI4-0549/883
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HI4-0549/883
Harris Semiconductor
Differential Multiplexer, 1 Func, 4 Channel, CMOS, CQCC20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | OVERVOLTAGE PROTECTION | |
Analog IC - Other Type | DIFFERENTIAL MULTIPLEXER | |
JESD-30 Code | S-CQCC-N20 | |
JESD-609 Code | e0 | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 4 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Off-state Isolation-Nom | 68 dB | |
On-state Resistance Match-Nom | 105 Ω | |
On-state Resistance-Max (Ron) | 1500 Ω | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Signal Current-Max | 0.02 A | |
Supply Current-Max (Isup) | 2 mA | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 500 ns | |
Switch-on Time-Max | 500 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD |
Alternate Parts for HI4-0549/883
This table gives cross-reference parts and alternative options found for HI4-0549/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HI4-0549/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MAX379MLP | Differential Multiplexer, 1 Func, 4 Channel, CMOS, 0.350 X 0.350 INCH, LCC-20 | Maxim Integrated Products | HI4-0549/883 vs MAX379MLP |
5962-85131092X | Differential Multiplexer, 1 Func, 4 Channel, CMOS, CQCC20 | Renesas Electronics Corporation | HI4-0549/883 vs 5962-85131092X |
5962-85131092C | Differential Multiplexer, 1 Func, 4 Channel, CMOS, CQCC20, CERAMIC, LCC-20 | Maxim Integrated Products | HI4-0549/883 vs 5962-85131092C |
5962-85131092X | Differential Multiplexer, 1 Func, 4 Channel, CMOS, CQCC20, CERAMIC, LCC-20 | Maxim Integrated Products | HI4-0549/883 vs 5962-85131092X |
HI4-0509/883 | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, CQCC20 | Intersil Corporation | HI4-0549/883 vs HI4-0509/883 |
HI4-0201HS-8 | SPST, 4 Func, CMOS, CQCC20 | Harris Semiconductor | HI4-0549/883 vs HI4-0201HS-8 |
5962-85131062A | Differential Multiplexer, 1 Func, 4 Channel, CMOS, CQCC20, CERAMIC, LCC-20 | Maxim Integrated Products | HI4-0549/883 vs 5962-85131062A |
DG409AZ/883B | Improved, 8-Channel/Dual 4-Channel, CMOS Analog Multiplexers, 20-LCC-N/A, 20 Pins, -40 to 85C | Analog Devices Inc | HI4-0549/883 vs DG409AZ/883B |
ADG509ATE/883B | IC 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, CQCC20, CERAMIC, LCC-20, Multiplexer or Switch | Analog Devices Inc | HI4-0549/883 vs ADG509ATE/883B |
5962-85131032X | Differential Multiplexer, 1 Func, 4 Channel, CMOS, CQCC20, CERAMIC, LCC-20 | Rochester Electronics LLC | HI4-0549/883 vs 5962-85131032X |