Part Details for HI4P0508-5 by Intersil Corporation
Overview of HI4P0508-5 by Intersil Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HI4P0508-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-HI4P0508-5-ND
|
DigiKey | IC SWITCH SP8T X 1 400OHM 20PLCC Min Qty: 102 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1721 In Stock |
|
$2.9500 | Buy Now |
|
Rochester Electronics | SINGLE 8-Channel CMOS Analog Multiplexer ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1721 |
|
$2.5300 / $2.9800 | Buy Now |
Part Details for HI4P0508-5
HI4P0508-5 CAD Models
HI4P0508-5 Part Data Attributes:
|
HI4P0508-5
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HI4P0508-5
Intersil Corporation
8-CHANNEL, SGL ENDED MULTIPLEXER, PQCC20, PLASTIC, MS-018AA, LCC-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | LPCC | |
Package Description | PLASTIC, MS-018AA, LCC-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog IC - Other Type | SINGLE-ENDED MULTIPLEXER | |
JESD-30 Code | S-PQCC-J20 | |
JESD-609 Code | e0 | |
Length | 8.965 mm | |
Moisture Sensitivity Level | 3 | |
Neg Supply Voltage-Min (Vsup) | -10 V | |
Neg Supply Voltage-Nom (Vsup) | -15 V | |
Number of Channels | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Off-state Isolation-Nom | 68 dB | |
On-state Resistance Match-Nom | 9 Ω | |
On-state Resistance-Max (Ron) | 400 Ω | |
Operating Temperature-Max | 75 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC20,.4SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Signal Current-Max | 0.02 A | |
Supply Current-Max (Isup) | 2.4 mA | |
Supply Voltage-Min (Vsup) | 10 V | |
Supply Voltage-Nom (Vsup) | 15 V | |
Surface Mount | YES | |
Switch-off Time-Max | 1000 ns | |
Switch-on Time-Max | 1000 ns | |
Switching | BREAK-BEFORE-MAKE | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL EXTENDED | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.965 mm |
Alternate Parts for HI4P0508-5
This table gives cross-reference parts and alternative options found for HI4P0508-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HI4P0508-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ADG509AKP | CMOS 4-Channel Analog Multiplexer | Analog Devices Inc | HI4P0508-5 vs ADG509AKP |
ADG508AKPZ-REEL | 8-CHANNEL, SGL ENDED MULTIPLEXER, PQCC20, LEAD FREE, PLASTIC, MO-047AA, LCC-20 | Analog Devices Inc | HI4P0508-5 vs ADG508AKPZ-REEL |
HI4P0201HS-5 | QUAD 1-CHANNEL, SGL POLE SGL THROW SWITCH, PQCC20, PLASTIC, MS-018AA, LCC-20 | Intersil Corporation | HI4P0508-5 vs HI4P0201HS-5 |
ADG509AKPZ | 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PQCC20, LEAD FREE, PLASTIC, MO-047AA, LCC-20 | Rochester Electronics LLC | HI4P0508-5 vs ADG509AKPZ |
ADG508AKP | CMOS 8-Channel Analog Multiplexer | Analog Devices Inc | HI4P0508-5 vs ADG508AKP |
ADG508AKPZ | CMOS 8-Channel Analog Multiplexer | Analog Devices Inc | HI4P0508-5 vs ADG508AKPZ |
ADG201AKP | 60 Ohm, Quad SPST Switch | Analog Devices Inc | HI4P0508-5 vs ADG201AKP |
ADG201AKPZ | SPST, 1 Func, 1 Channel, CMOS, PQCC20, PLASTIC, LCC-20 | Rochester Electronics LLC | HI4P0508-5 vs ADG201AKPZ |
ADG508AKP-REEL | 8-CHANNEL, SGL ENDED MULTIPLEXER, PQCC20, PLASTIC, MO-047AA, LCC-20 | Analog Devices Inc | HI4P0508-5 vs ADG508AKP-REEL |
ADG509AKP-REEL | IC 4-CHANNEL, DIFFERENTIAL MULTIPLEXER, PQCC20, PLASTIC, MO-047AA, LCC-20, Multiplexer or Switch | Analog Devices Inc | HI4P0508-5 vs ADG509AKP-REEL |