Part Details for HI5714/4CB-T by Intersil Corporation
Overview of HI5714/4CB-T by Intersil Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for HI5714/4CB-T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-HI5714/4CB-T-ND
|
DigiKey | ADC, RESISTANCE LADDER, 8-BIT Min Qty: 84 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1800 In Stock |
|
$3.6100 | Buy Now |
|
Rochester Electronics | ADC, Resistance Ladder, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, BICMOS, PDSO24 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1800 |
|
$3.0900 / $3.6400 | Buy Now |
Part Details for HI5714/4CB-T
HI5714/4CB-T CAD Models
HI5714/4CB-T Part Data Attributes
|
HI5714/4CB-T
Intersil Corporation
Buy Now
Datasheet
|
Compare Parts:
HI5714/4CB-T
Intersil Corporation
1-CH 8-BIT RESISTANCE LADDER ADC, PARALLEL ACCESS, PDSO24
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | INTERSIL CORP | |
Part Package Code | SOIC | |
Package Description | PLASTIC, MS-013-AD, SOIC-24 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Analog Input Voltage-Max | 3.9 V | |
Converter Type | ADC, RESISTANCE LADDER | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e0 | |
Number of Analog In Channels | 1 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY | |
Output Format | PARALLEL, 8 BITS | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP24,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Sample Rate | 40 MHz | |
Supply Current-Max | 75 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for HI5714/4CB-T
This table gives cross-reference parts and alternative options found for HI5714/4CB-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HI5714/4CB-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HI5714/4CBZ | 8-Bit, 40/60/75/80 MSPS A/D Converter; SOIC24; Temp Range: 0° to 70° | Intersil Corporation | HI5714/4CB-T vs HI5714/4CBZ |