HI5741BIB
Description: D/A Converter

Overview of HI5741BIB by Renesas Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems

Available Datasheets

Part # Manufacturer Description Datasheet
HI5741BIBZ Renesas Electronics Corporation 14-Bit, 100 MSPS, High Speed D/A Converter, SOICW, /Tube

Price & Stock for HI5741BIB by Renesas Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # HI5741BIB
Avnet Americas DAC 1-CH R-2R 14-bit 28-Pin SOIC W - Rail/Tube (Alt: HI5741BIB) RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube 41 Partner Stock
RFQ

CAD Models for HI5741BIB by Renesas Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for HI5741BIB by Renesas Electronics Corporation

HI5741BIB
Renesas Electronics Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RENESAS ELECTRONICS CORP
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Analog Output Voltage-Max
Analog Output Voltage-Min
-1.25 V
Converter Type
D/A CONVERTER
Input Bit Code
BINARY
Input Format
PARALLEL, WORD
JESD-30 Code
R-PDSO-G28
Length
17.9 mm
Linearity Error-Max (EL)
0.01068%
Negative Supply Voltage-Nom
-5.2 V
Number of Bits
14
Number of Functions
1
Number of Terminals
28
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP28,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Seated Height-Max
2.65 mm
Settling Time-Nom (tstl)
0.02 µs
Supply Current-Max
95 mA
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
BICMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7.5 mm
Want to compare parts?
  1. HI5741BIB
    Renesas Electronics Corporation
    D/A Converter
    VS

Related Parts for HI5741BIB

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for HI5741BIB by Renesas Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: HI5741BIB by Renesas Electronics Corporation

Select Manufacturer
Which Manufacturer of HI5741BIB would you like to use for your alert(s)?
  • Please alert me when HI5741BIB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for HI5741BIB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for HI5741BIB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for HI5741BIB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for HI5741BIB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare HI5741BIB by Renesas Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: