There are no models available for this part yet.
Overview of HI5741BIB by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HI5741BIBZ | Renesas Electronics Corporation | 14-Bit, 100 MSPS, High Speed D/A Converter, SOICW, /Tube |
CAD Models for HI5741BIB by Rochester Electronics LLC
Part Data Attributes for HI5741BIB by Rochester Electronics LLC
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS LLC
|
Part Package Code
|
SOIC
|
Package Description
|
PLASTIC, MS-013AE, SOIC-28
|
Pin Count
|
28
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Analog Output Voltage-Max
|
|
Analog Output Voltage-Min
|
-1.25 V
|
Converter Type
|
D/A CONVERTER
|
Input Bit Code
|
BINARY
|
Input Format
|
PARALLEL, WORD
|
JESD-30 Code
|
R-PDSO-G28
|
JESD-609 Code
|
e0
|
Length
|
17.9 mm
|
Linearity Error-Max (EL)
|
0.0107%
|
Moisture Sensitivity Level
|
1
|
Negative Supply Voltage-Nom
|
-5.2 V
|
Number of Bits
|
14
|
Number of Functions
|
1
|
Number of Terminals
|
28
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
2.65 mm
|
Settling Time-Nom (tstl)
|
0.02 µs
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
BICMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Width
|
7.5 mm
|
Alternate Parts for HI5741BIB
This table gives cross-reference parts and alternative options found for HI5741BIB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HI5741BIB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HI5741BIB-T | PARALLEL, WORD INPUT LOADING, 0.02us SETTLING TIME, 14-BIT DAC, PDSO28, PLASTIC, MS-013AE, SOIC-28 | Intersil Corporation | HI5741BIB vs HI5741BIB-T |
HI5741BIB | D/A Converter, 1 Func, Parallel, Word Input Loading, 0.025us Settling Time, PDSO28 | Harris Semiconductor | HI5741BIB vs HI5741BIB |
HI5741BIBZ | 14-Bit, 100 MSPS, High Speed D/A Converter; SOIC28; Temp Range: -40° to 85°C | Intersil Corporation | HI5741BIB vs HI5741BIBZ |
Related Parts for HI5741BIB
-
AT32UC3A0256-ALUTMicrocontrollers
-
HI5746KCBAnalog to Digital Converters
-
HI5735KCBDigital to Analog Converters
-
HCPL-9030-000EOther Analog ICs
-
EP5388QISwitching Regulator or Controllers
-
ICL7611BCPAOperational Amplifiers
-
HI4P0201HS-5Multiplexers or Switches
-
HIN206CALine Driver or Receivers
-
INA121UAInstrumentation Amplifiers