Part Details for HI5746KCA by Harris Semiconductor
Overview of HI5746KCA by Harris Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for HI5746KCA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | 10-BIT, 40MSPS A/D CONVERTER ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 1821 |
|
$6.9400 / $8.1700 | Buy Now |
Part Details for HI5746KCA
HI5746KCA CAD Models
HI5746KCA Part Data Attributes:
|
HI5746KCA
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HI5746KCA
Harris Semiconductor
ADC, Flash Method, 10-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDSO28, SSOP-28
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Package Description | SSOP-28 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Converter Type | ADC, FLASH METHOD | |
JESD-30 Code | R-PDSO-G28 | |
Number of Analog In Channels | 1 | |
Number of Bits | 10 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | OFFSET BINARY, 2'S COMPLEMENT BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Sample Rate | 4 MHz | |
Sample and Hold / Track and Hold | SAMPLE | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for HI5746KCA
This table gives cross-reference parts and alternative options found for HI5746KCA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HI5746KCA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HI5746KCA | 1-CH 10-BIT FLASH METHOD ADC, PARALLEL ACCESS, PDSO28, SSOP-28 | Intersil Corporation | HI5746KCA vs HI5746KCA |
HI5746KCAZ | 10-Bit, 40MSPS A/D Converter with CMOS Outputs; QSOP28, SOIC28; Temp Range: 0° to 70° | Intersil Corporation | HI5746KCA vs HI5746KCAZ |