There are no models available for this part yet.
Overview of HI5746KCB by Harris Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 2 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HI5746KCBZ-T | Renesas Electronics Corporation | 10-Bit, 40MSPS A/D Converter with CMOS Outputs, SOICW, /Reel | |
HI5746KCB | Renesas Electronics Corporation | 10-Bit, 40MSPS A/D Converter with CMOS Outputs, SOICW, /Tube | |
HI5746KCB-T | Renesas Electronics Corporation | 10-Bit, 40MSPS A/D Converter with CMOS Outputs |
Price & Stock for HI5746KCB by Harris Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | 81 |
|
$17.8038 / $20.9456 | Buy Now |
CAD Models for HI5746KCB by Harris Semiconductor
Part Data Attributes for HI5746KCB by Harris Semiconductor
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
HARRIS SEMICONDUCTOR
|
Package Description
|
SOIC-28
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Analog Input Voltage-Max
|
4.75 V
|
Converter Type
|
ADC, FLASH METHOD
|
JESD-30 Code
|
R-PDSO-G28
|
JESD-609 Code
|
e0
|
Linearity Error-Max (EL)
|
0.2%
|
Number of Analog In Channels
|
1
|
Number of Bits
|
10
|
Number of Functions
|
1
|
Number of Terminals
|
28
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Bit Code
|
OFFSET BINARY, 2'S COMPLEMENT BINARY
|
Output Format
|
PARALLEL, WORD
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP28,.4
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Qualification Status
|
Not Qualified
|
Sample Rate
|
4 MHz
|
Sample and Hold / Track and Hold
|
SAMPLE
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Alternate Parts for HI5746KCB
This table gives cross-reference parts and alternative options found for HI5746KCB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HI5746KCB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HI5746KCBZ-T | 10-Bit, 40MSPS A/D Converter with CMOS Outputs; QSOP28, SOIC28; Temp Range: 0° to 70° | Intersil Corporation | HI5746KCB vs HI5746KCBZ-T |
HI5746KCB | 1-CH 10-BIT FLASH METHOD ADC, PARALLEL ACCESS, PDSO28, SOIC-28 | Intersil Corporation | HI5746KCB vs HI5746KCB |
Related Parts for HI5746KCB
-
ATMEGA328-MURMicrocontrollers
-
HI5746KCBZAnalog to Digital Converters
-
HI5741BIBDigital to Analog Converters
-
HI3-0307-5Multiplexers or Switches
-
HIP6004ACB-TSwitching Regulator or Controllers
-
ICL7611BCPAOperational Amplifiers
-
HIN241IBLine Driver or Receivers
-
ISL6115CBZAPower Management Circuits
-
STD1NA60Power Field-Effect Transistors