-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
14-Bit, 130MSPS, CommLink™ High Speed D/A Converter, SOICW, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61J6055
|
Newark | Ic, Dac, 14Bit, 130Msps, Soic-28, Dnl±:3Lsb, Data Interface:Cmos, Parallel, Digital Ic Case Style:Soic, Filter Terminals:Surface Mount, Inl ±:5Lsb, Input Channel Type:Parallel, Interface Type:Parallel, Leaded Process Compatible:Yes Rohs Compliant: Yes |Renesas HI5960IBZ Min Qty: 130 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Chip1Cloud | 14-Bit, 125+MSPS, CommLinkTM High Speed D/A Converter | IC DAC 14BIT A-OUT 28SOIC | 1000 |
|
RFQ | |
DISTI #
1562019
|
Farnell | IC, 14 BIT DAC, 130MSPS, H SPEED RoHS: Compliant Min Qty: 130 Lead time: 53 Weeks, 1 Days Container: Each | 0 |
|
$13.2692 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
HI5960IBZ
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
HI5960IBZ
Renesas Electronics Corporation
14-Bit, 130MSPS, CommLink™ High Speed D/A Converter, SOICW, /Tube
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOICW | |
Package Description | SOP, SOP28,.4 | |
Pin Count | 28 | |
Manufacturer Package Code | M28.3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Renesas Electronics | |
Analog Output Voltage-Max | 1.25 V | |
Analog Output Voltage-Min | -0.3 V | |
Converter Type | D/A CONVERTER | |
Input Bit Code | BINARY | |
Input Format | PARALLEL, WORD | |
JESD-30 Code | R-PDSO-G28 | |
JESD-609 Code | e3 | |
Length | 17.9 mm | |
Linearity Error-Max (EL) | 0.030517578% | |
Moisture Sensitivity Level | 3 | |
Number of Bits | 14 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP28,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 2.65 mm | |
Settling Time-Nom (tstl) | 0.035 µs | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7.5 mm |