There are no models available for this part yet.
Overview of HI7131CM44 by Rochester Electronics LLC
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Energy and Power Systems
CAD Models for HI7131CM44 by Rochester Electronics LLC
Part Data Attributes for HI7131CM44 by Rochester Electronics LLC
|
|
---|---|
Pbfree Code
|
No
|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
ROCHESTER ELECTRONICS LLC
|
Part Package Code
|
QFP
|
Package Description
|
QFP-44
|
Pin Count
|
44
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Analog Input Voltage-Max
|
7.5 V
|
Analog Input Voltage-Min
|
-7.5 V
|
Converter Type
|
ADC, DUAL-SLOPE
|
JESD-30 Code
|
S-PQFP-G44
|
JESD-609 Code
|
e0
|
Number of Analog In Channels
|
1
|
Number of Functions
|
1
|
Number of Terminals
|
44
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Bit Code
|
BINARY
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
QFP
|
Package Shape
|
SQUARE
|
Package Style
|
FLATPACK
|
Sample Rate
|
0.0025 MHz
|
Surface Mount
|
YES
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
GULL WING
|
Terminal Position
|
QUAD
|
Alternate Parts for HI7131CM44
This table gives cross-reference parts and alternative options found for HI7131CM44. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of HI7131CM44, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NJU9203BD | ADC, Proprietary Method, 1 Func, CMOS, PDIP40, DIP-40 | New Japan Radio Co Ltd | HI7131CM44 vs NJU9203BD |
TC7116IPL | ADC, Dual-Slope, 1 Func, Parallel, Word Access, CMOS, PDIP40 | Teledyne Technologies Inc | HI7131CM44 vs TC7116IPL |
MAX131CQH | ADC, Dual-Slope, 16-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC44, PLASTIC, LCC-44 | Maxim Integrated Products | HI7131CM44 vs MAX131CQH |
MAX130CQH-TD | ADC, Dual-Slope, 16-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC44, PLASTIC, MO-047AC, LCC-44 | Maxim Integrated Products | HI7131CM44 vs MAX130CQH-TD |
TC7117RCPL | 1-CH 13-BIT DUAL-SLOPE ADC, ACCESS, PDIP40 | Microchip Technology Inc | HI7131CM44 vs TC7117RCPL |
TC820CKW | ADC, Dual-Slope, 1 Func, Parallel, Word Access, CMOS, PQFP44 | Teledyne Technologies Inc | HI7131CM44 vs TC820CKW |
TDC7107ARCPL | ADC, Dual-Slope, 1 Func, Parallel, Word Access, PDIP40 | Teledyne Technologies Inc | HI7131CM44 vs TDC7107ARCPL |
TC7116ACPL | ADC, Dual-Slope, 1 Func, Parallel, Word Access, CMOS, PDIP40 | Teledyne Technologies Inc | HI7131CM44 vs TC7116ACPL |
MAX130EQH-D | ADC, Dual-Slope, 16-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PQCC44, PLASTIC, MO-047AC, LCC-44 | Maxim Integrated Products | HI7131CM44 vs MAX130EQH-D |
TC7107ILW | IC,A/D CONVERTER,SINGLE,3 1/2-DIGIT,CMOS,LDCC,44PIN | Microchip Technology Inc | HI7131CM44 vs TC7107ILW |