Part Details for HI9P5701K-5 by Harris Semiconductor
Overview of HI9P5701K-5 by Harris Semiconductor
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Consumer Electronics
Internet of Things (IoT)
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for HI9P5701K-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-HI9P5701K-5-ND
|
DigiKey | IC ADC 6BIT FLASH 18SOIC Min Qty: 221 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
575 In Stock |
|
$1.3600 | Buy Now |
|
Bristol Electronics | 1389 |
|
RFQ | ||
|
Quest Components | 49 |
|
$6.6156 / $10.7280 | Buy Now | |
|
Rochester Electronics | ADC, Flash Method, 6-Bit, 1 Func, 1 Channel, Parallel, Word Access PDSO18 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 575 |
|
$1.1700 / $1.3800 | Buy Now |
Part Details for HI9P5701K-5
HI9P5701K-5 CAD Models
HI9P5701K-5 Part Data Attributes:
|
HI9P5701K-5
Harris Semiconductor
Buy Now
Datasheet
|
Compare Parts:
HI9P5701K-5
Harris Semiconductor
ADC, Flash Method, 6-Bit, 1 Func, 1 Channel, Parallel, Word Access, CMOS, PDSO18
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | HARRIS SEMICONDUCTOR | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Analog Input Voltage-Max | 7 V | |
Analog Input Voltage-Min | -0.5 V | |
Conversion Time-Max | 0.033 µs | |
Converter Type | ADC, FLASH METHOD | |
JESD-30 Code | R-PDSO-G18 | |
JESD-609 Code | e0 | |
Linearity Error-Max (EL) | 3.125% | |
Number of Analog In Channels | 1 | |
Number of Bits | 6 | |
Number of Functions | 1 | |
Number of Terminals | 18 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Bit Code | BINARY | |
Output Format | PARALLEL, WORD | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP18,.4 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
Sample Rate | 30 MHz | |
Supply Current-Max | 60 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |